Showing
1 - 25
of 99
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
480
In Stock
1 : $4.18000
Tray
Tray
ActiveRX32-Bit Single-Core40MHzI²C, SCI, SPIDMA, LVD, POR, PWM, WDT40128KB (128K x 8)FLASH-12K x 82.7V ~ 5.5VA/D 10x12bInternal-40°C ~ 105°C (TA)Surface Mount52-LQFP52-LQFP (10x10)
1,000
In Stock
1 : $3.19000
Tray
Tray
ActiveRX32-Bit Single-Core48MHzI²C, SCI, SPIDMA, LVD, POR, PWM, WDT3964KB (64K x 8)FLASH4K x 816K x 81.8V ~ 5.5VA/D 11x12bInternal-40°C ~ 105°C (TA)Surface Mount48-WFQFN Exposed Pad48-HWQFN (7x7)
1,100
In Stock
1 : $2.92000
Tray
Tray
ActiveRX32-Bit Single-Core48MHzI²C, SCI, SPIDMA, LVD, POR, PWM, WDT2364KB (64K x 8)FLASH4K x 816K x 81.8V ~ 5.5VA/D 8x12bInternal-40°C ~ 105°C (TA)Surface Mount32-WFQFN Exposed Pad32-HWQFN (5x5)
73
In Stock
1 : $14.85000
Tray
Tray
ActiveRXv232-Bit Single-Core120MHzCANbus, EBI/EMI, Ethernet, I²C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USBDMA, LVD, POR, PWM, WDT1362MB (2M x 8)FLASH32K x 8640K x 82.7V ~ 3.6VA/D 29x12b; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount176-LFBGA176-LFBGA (13x13)
64-LFQFP
R5F523T5ADFM#30
IC MCU 32BIT 128KB FLASH 64LFQFP
Renesas Electronics America Inc
780
In Stock
1 : $4.24000
Tray
Tray
ActiveRX32-Bit Single-Core40MHzI²C, SCI, SPIDMA, LVD, POR, PWM, WDT48128KB (128K x 8)FLASH-10K x 82.7V ~ 5.5VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LFQFP (10x10)
64-LQFP
R5F51105ADFK#30
IC MCU 32BIT 128KB FLASH 64LQFP
Renesas Electronics America Inc
50
In Stock
1 : $3.32000
Tray
Tray
ActiveRX32-Bit Single-Core32MHzI²C, SCI, SPIDMA, LVD, POR, PWM, WDT50128KB (128K x 8)FLASH-16K x 81.8V ~ 3.6VA/D 14x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LQFP (14x14)
226
In Stock
1 : $12.21000
Tray
Tray
ActiveRXv332-Bit Single-Core160MHzCANbus, EBI/EMI, Ethernet, I²C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART, USBDMA, LVD, POR, PWM, WDT691MB (1M x 8)FLASH32K x 8128K x 82.7V ~ 5.5VA/D 22x12b; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount100-LQFP100-LFQFP (14x14)
64-LFQFP
R5F51305ADFM#30
IC MCU 32BIT 128KB FLASH 64LFQFP
Renesas Electronics America Inc
11,355
In Stock
1 : $4.05000
Tray
Tray
ActiveRX32-Bit Single-Core32MHzI²C, LINbus, SCI, SPIDMA, LVD, POR, PWM, WDT52128KB (128K x 8)FLASH8K x 816K x 81.8V ~ 5.5VA/D 14x12b; D/A 2x8bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LFQFP (10x10)
226
In Stock
1 : $12.34000
Tray
Tray
ActiveRXv332-Bit Single-Core200MHzCANbus, EBI/EMI, Ethernet, I²C, MMC/SD, QSPI, SCI, SPI, SSIDMA, LVD, POR, PWM, WDT731MB (1M x 8)FLASH32K x 8128K x 82.7V ~ 5.5VA/D 22x12b; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount100-LQFP100-LFQFP (14x14)
113
In Stock
1 : $11.55000
Tray
Tray
ActiveRXv232-Bit Single-Core32MHzCANbus, I²C, SCI, SPIDMA, LVD, POR, PWM, WDT16256KB (256K x 8)FLASH8K x 832K x 81.8V ~ 5.5VA/D 6x12/24b Sigma-DeltaExternal, Internal-40°C ~ 105°C (TA)Surface Mount48-LQFP48-LFQFP (7x7)
416
In Stock
1 : $13.04000
Tray
Tray
ActiveRXv232-Bit Single-Core120MHzCANbus, EBI/EMI, Ethernet, I²C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USBDMA, LVD, POR, PWM, WDT1112MB (2M x 8)FLASH32K x 8640K x 82.7V ~ 3.6VA/D 29x12b; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount100-TFLGA100-TFLGA (7x7)
305
In Stock
1 : $13.06000
Tray
Tray
ActiveRXv332-Bit Single-Core120MHzI²C, LINbus, QSPI, SCI, SPI, UART/USART, USBDMA, LVD, POR, PWM, WDT442MB (2M x 8)FLASH8K x 8384K x 82.7V ~ 3.6VA/D 10x12bInternal-40°C ~ 125°C (TA)Surface Mount64-LQFP64-LFQFP (10x10)
416
In Stock
1 : $13.89000
Tray
Tray
ActiveRXv232-Bit Single-Core120MHzCANbus, EBI/EMI, Ethernet, I²C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USBDMA, LVD, POR, PWM, WDT1112MB (2M x 8)FLASH32K x 8640K x 82.7V ~ 3.6VA/D 29x12b; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount145-TFLGA145-TFLGA (7x7)
100-LFQFP
R5F51306BDFP#30
IC MCU 32BIT 256KB FLSH 100LFQFP
Renesas Electronics America Inc
978
In Stock
1 : $5.42000
Tray
Tray
ActiveRX32-Bit Single-Core32MHzI²C, LINbus, SCI, SPIDMA, LVD, POR, PWM, WDT88256KB (256K x 8)FLASH8K x 832K x 81.8V ~ 5.5VA/D 24x12b; D/A 2x8bInternal-40°C ~ 85°C (TA)Surface Mount100-LQFP100-LFQFP (14x14)
410
In Stock
1 : $5.97000
Tray
Tray
ActiveRXv232-Bit Single-Core80MHzI²C, SCI, SPIDMA, LVD, POR, PWM, WDT60256KB (256K x 8)FLASH8K x 816K x 82.7V ~ 5.5VA/D 17x12b; D/A 1x8bInternal-40°C ~ 105°C (TA)Surface Mount80-LQFP80-LQFP (14x14)
1
In Stock
1 : $12.12000
Tray
Tray
ActiveRXv332-Bit Single-Core200MHzCANbus, EBI/EMI, Ethernet, I²C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTGDMA, LVD, POR, PWM, WDT691MB (1M x 8)FLASH32K x 8128K x 82.7V ~ 5.5VA/D 24x12b; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount100-LQFP100-LFQFP (14x14)
64-LFQFP
R5F51136ADFM#3A
IC MCU 32BIT 256KB FLASH 64LFQFP
Renesas Electronics America Inc
93
In Stock
1 : $5.27000
Tray
Tray
ActiveRX32-Bit Single-Core32MHzI²C, IrDA, SCI, SPI, SSI, USB OTGDMA, LCD, LVD, POR, PWM, WDT44256KB (256K x 8)FLASH8K x 832K x 81.8V ~ 3.6VA/D 11x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LFQFP (10x10)
64-LQFP
R5F51306BDFK#30
IC MCU 32BIT 256KB FLASH 64LQFP
Renesas Electronics America Inc
6
In Stock
1 : $4.91000
Tray
Tray
ActiveRX32-Bit Single-Core32MHzI²C, LINbus, SCI, SPIDMA, LVD, POR, PWM, WDT52256KB (256K x 8)FLASH8K x 832K x 81.8V ~ 5.5VA/D 14x12b; D/A 2x8bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LQFP (14x14)
40
Marketplace
10 : $30.64000
Bulk
Bulk
ActiveRX32-Bit Single-Core100MHzI²C, LINbus, SCI, SPIDMA, LVD, POR, PWM, WDT3964KB (64K x 8)FLASH32K x 88K x 82.7V ~ 3.6VA/D 8x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LFQFP (10x10)
40-QFN
R5F51113ADNF#U0
IC MCU 32BIT 64KB FLASH 40HWQFN
Renesas Electronics America Inc
56
Marketplace
10 : $33.33000
Bulk
Bulk
ActiveRX32-Bit Single-Core32MHzI²C, SCI, SPI, USBDMA, LVD, POR, PWM, WDT2464KB (64K x 8)FLASH8K x 810K x 81.8V ~ 3.6VA/D 8x12bInternal-40°C ~ 85°C (TA)Surface Mount40-WFQFN Exposed Pad40-HWQFN (6x6)
HSP48908VC-20
R5F56307DDFP#V0
IC MCU 32BIT 384KB FLASH 100LQFP
Renesas Electronics America Inc
4,210
Marketplace
10 : $30.64000
Bulk
Bulk
ActiveRX32-Bit Single-Core100MHzCANbus, EBI/EMI, I²C, LINbus, SCI, SPI, USBDMA, LVD, POR, PWM, WDT78384KB (384K x 8)FLASH32K x 864K x 82.7V ~ 3.6VA/D 8x10b, 14x12b; D/A 1x10bInternal-40°C ~ 85°C (TA)Surface Mount100-LQFP100-LFQFP (14x14)
37
Marketplace
10 : $30.64000
Tray
*
Tray
Active-----------------
0
In Stock
1 : $2.92000
Tray
Tray
ActiveRX32-Bit Single-Core48MHzI²C, SCI, SPIDMA, LVD, POR, PWM, WDT2364KB (64K x 8)FLASH4K x 816K x 81.8V ~ 5.5VA/D 8x12bInternal-40°C ~ 105°C (TA)Surface Mount32-LQFP32-LQFP (7x7)
0
In Stock
1 : $3.19000
Tray
Tray
ActiveRX32-Bit Single-Core48MHzI²C, SCI, SPIDMA, LVD, POR, PWM, WDT3964KB (64K x 8)FLASH4K x 816K x 81.8V ~ 5.5VA/D 11x12bInternal-40°C ~ 105°C (TA)Surface Mount48-LQFP48-LFQFP (7x7)
0
In Stock
1 : $3.08000
Tray
Tray
ActiveRX32-Bit Single-Core48MHzI²C, SCI, SPIDMA, LVD, POR, PWM, WDT5364KB (64K x 8)FLASH4K x 816K x 81.8V ~ 5.5VA/D 15x12b; D/A 2x8bInternal-40°C ~ 105°C (TA)Surface Mount64-LQFP64-LFQFP (10x10)
Showing
1 - 25
of 99

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.