Showing
1 - 10
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
180
In Stock
1 : $23.88000
Tray
Tray
ActiveARM® Cortex®-M432-Bit Single-Core120MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USBDMA, LVD, POR, PWM, WDT1101MB (1M x 8)FLASH64K x 8640K x 82.7V ~ 3.6VA/D 22x12b; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount144-LQFP144-LFQFP (20x20)
376
In Stock
1 : $20.04000
Tray
Tray
ActiveARM® Cortex®-M432-Bit Single-Core120MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USBDMA, LVD, POR, PWM, WDT1101MB (1M x 8)FLASH64K x 8640K x 82.7V ~ 3.6VA/D 22x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount145-TFLGA145-TFLGA (7x7)
270
In Stock
1 : $23.88000
Tray
Tray
ActiveARM® Cortex®-M432-Bit Single-Core120MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USBDMA, LVD, POR, PWM, WDT762MB (2M x 8)FLASH64K x 8640K x 82.7V ~ 3.6VA/D 19x12b; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount100-LQFP100-LFQFP (14x14)
80
In Stock
1 : $19.30000
Tray
Tray
ActiveARM® Cortex®-M432-Bit Single-Core120MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USBDMA, LVD, POR, PWM, WDT1102MB (2M x 8)FLASH64K x 8640K x 82.7V ~ 3.6VA/D 22x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount145-TFLGA145-TFLGA (7x7)
0
In Stock
1 : $22.39000
Tray
Tray
ActiveARM® Cortex®-M432-Bit Single-Core120MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USBDMA, LVD, POR, PWM, WDT1331MB (1M x 8)FLASH64K x 8640K x 82.7V ~ 3.6VA/D 24x12b; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount176-LQFP176-LFQFP (24x24)
0
In Stock
1 : $23.26000
Tray
Tray
ActiveARM® Cortex®-M432-Bit Single-Core120MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USBDMA, LVD, POR, PWM, WDT1332MB (2M x 8)FLASH64K x 8640K x 82.7V ~ 3.6VA/D 24x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount176-LFBGA176-LFBGA (13x13)
0
In Stock
1 : $30.36000
Tray
Tray
ActiveARM® Cortex®-M432-Bit Single-Core120MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USBDMA, LVD, POR, PWM, WDT761MB (1M x 8)FLASH64K x 8640K x 82.7V ~ 3.6VA/D 19x12b; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount100-LQFP100-LFQFP (14x14)
0
In Stock
1 : $25.81000
Tray
Tray
ActiveARM® Cortex®-M432-Bit Single-Core120MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USBDMA, LVD, POR, PWM, WDT1332MB (2M x 8)FLASH64K x 8640K x 82.7V ~ 3.6VA/D 24x12b; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount176-LQFP176-LFQFP (24x24)
0
In Stock
1 : $19.32000
Tray
Tray
ActiveARM® Cortex®-M432-Bit Single-Core120MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USBDMA, LVD, POR, PWM, WDT1331MB (1M x 8)FLASH64K x 8640K x 82.7V ~ 3.6VA/D 24x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount176-LFBGA176-LFBGA (13x13)
0
In Stock
1 : $22.62000
Tray
Tray
ActiveARM® Cortex®-M432-Bit Single-Core120MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USBDMA, LVD, POR, PWM, WDT1102MB (2M x 8)FLASH64K x 8640K x 82.7V ~ 3.6VA/D 22x12b; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount144-LQFP144-LFQFP (20x20)
Showing
1 - 10
of 10

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.