Microcontrollers

Results: 16
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Search Entry
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
142
In Stock
1 : $23.41000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB
DMA, LVD, POR, PWM, WDT
110
2MB (2M x 8)
FLASH
64K x 8
640K x 8
2.7V ~ 3.6V
A/D 22x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
144-LFQFP (20x20)
144-LQFP
148
In Stock
1 : $23.41000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB
DMA, LVD, POR, PWM, WDT
110
2MB (2M x 8)
FLASH
64K x 8
640K x 8
2.7V ~ 3.6V
A/D 22x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
144-LFQFP (20x20)
144-LQFP
174
In Stock
1 : $19.69000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB
DMA, LVD, POR, PWM, WDT
110
1MB (1M x 8)
FLASH
64K x 8
640K x 8
2.7V ~ 3.6V
A/D 22x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
144-LFQFP (20x20)
144-LQFP
181
In Stock
1 : $24.02000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB
DMA, LVD, POR, PWM, WDT
133
2MB (2M x 8)
FLASH
64K x 8
640K x 8
2.7V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
176-LFBGA (13x13)
176-LFBGA
130
In Stock
1 : $30.67000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB
DMA, LVD, POR, PWM, WDT
76
1MB (1M x 8)
FLASH
64K x 8
640K x 8
2.7V ~ 3.6V
A/D 19x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-LFQFP (14x14)
100-LQFP
655
In Stock
1 : $14.99000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB
DMA, LVD, POR, PWM, WDT
110
2MB (2M x 8)
FLASH
64K x 8
640K x 8
2.7V ~ 3.6V
A/D 22x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
145-TFLGA (7x7)
145-TFLGA
82
In Stock
1 : $18.76000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB
DMA, LVD, POR, PWM, WDT
133
1MB (1M x 8)
FLASH
64K x 8
640K x 8
2.7V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
176-LFBGA (13x13)
176-LFBGA
366
In Stock
1 : $19.40000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB
DMA, LVD, POR, PWM, WDT
110
1MB (1M x 8)
FLASH
64K x 8
640K x 8
2.7V ~ 3.6V
A/D 22x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
145-TFLGA (7x7)
145-TFLGA
174
In Stock
1 : $19.69000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB
DMA, LVD, POR, PWM, WDT
76
2MB (2M x 8)
FLASH
64K x 8
640K x 8
2.7V ~ 3.6V
A/D 19x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-LFQFP (14x14)
100-LQFP
416
In Stock
1 : $13.58000
Tray
Tray
Active
-
ARM® Cortex®-M4
32-Bit
120MHz
CANbus, Ethernet, I2C, QSPI, SCI, SPI, SSIE, UART/USART, USB
DMA, LCD, LVD, POR, PWM, WDT
110
2MB (2M x 8)
FLASH
64K x 8
640K x 8
2.7V ~ 3.6V
A/D 22x12b SAR; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
145-TFLGA (7x7)
145-TFLGA
416
In Stock
1 : $16.52000
Tray
Tray
Active
-
ARM® Cortex®-M4
32-Bit
120MHz
CANbus, Ethernet, I2C, QSPI, SCI, SPI, SSIE, UART/USART, USB
DMA, LCD, LVD, POR, PWM, WDT
110
1MB (1M x 8)
FLASH
64K x 8
640K x 8
2.7V ~ 3.6V
A/D 22x12b SAR; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
145-TFLGA (7x7)
145-TFLGA
152
In Stock
1 : $17.49000
Tray
Tray
Active
-
ARM® Cortex®-M4
32-Bit
120MHz
CANbus, Ethernet, I2C, QSPI, SCI, SPI, SSIE, UART/USART, USB
DMA, LCD, LVD, POR, PWM, WDT
133
1MB (1M x 8)
FLASH
64K x 8
640K x 8
2.7V ~ 3.6V
A/D 24x12b SAR; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
176-LFBGA (13x13)
176-LFBGA
152
In Stock
1 : $18.45000
Tray
Tray
Active
-
ARM® Cortex®-M4
32-Bit
120MHz
CANbus, Ethernet, I2C, QSPI, SCI, SPI, SSIE, UART/USART, USB
DMA, LCD, LVD, POR, PWM, WDT
133
2MB (2M x 8)
FLASH
64K x 8
640K x 8
2.7V ~ 3.6V
A/D 24x12b SAR; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
176-LFBGA (13x13)
176-LFBGA
480
In Stock
1 : $19.69000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB
DMA, LVD, POR, PWM, WDT
110
1MB (1M x 8)
FLASH
64K x 8
640K x 8
2.7V ~ 3.6V
A/D 22x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
144-LFQFP (20x20)
144-LQFP
720
In Stock
1 : $24.54000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB
DMA, LVD, POR, PWM, WDT
76
1MB (1M x 8)
FLASH
64K x 8
640K x 8
2.7V ~ 3.6V
A/D 19x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-LFQFP (14x14)
100-LQFP
0
In Stock
Check Lead Time
1 : $24.61000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB
DMA, LVD, POR, PWM, WDT
76
2MB (2M x 8)
FLASH
64K x 8
640K x 8
2.7V ~ 3.6V
A/D 19x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-LFQFP (14x14)
100-LQFP
Showing
of 16

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.