Showing
of 22,283
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
ATTINY404-SSNR
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
23,924
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.58650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT124KB (4K x 8)FLASH128 x 8256 x 81.8V ~ 5.5VA/D 10x10bInternal-40°C ~ 105°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-SOIC
ATTINY212-SSN
IC MCU 8BIT 2KB FLASH 8SOIC
Microchip Technology
322
In Stock
1 : $0.59000
Tube
Tube
ActiveAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT62KB (2K x 8)FLASH64 x 8128 x 81.8V ~ 5.5VA/D 6x10b; D/A 1x8bInternal-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SOT-23-6
PIC10F220T-I/OT
IC MCU 8BIT 384B FLASH SOT23-6
Microchip Technology
5,012
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.66000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit8MHz-POR, WDT4384B (256 x 12)FLASH-16 x 82V ~ 5.5VA/D 2x8bInternal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
SOT-23-6
PIC10F222T-I/OT
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
248,614
In Stock
1 : $0.76000
Cut Tape (CT)
3,000 : $0.69000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit8MHz-POR, WDT4768B (512 x 12)FLASH-23 x 82V ~ 5.5VA/D 2x8bInternal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
14-TSSOP
MSP430G2232IPW14R
IC MCU 16BIT 2KB FLASH 14TSSOP
Texas Instruments
700
In Stock
1 : $1.85000
Cut Tape (CT)
2,000 : $0.78624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP430 CPU1616-Bit16MHzI²C, SPI, USIBrown-out Detect/Reset, DMA, POR, PWM, WDT102KB (2K x 8)FLASH-256 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
20-QFN
EFM8BB21F16I-C-QFN20R
IC MCU 8BIT 16KB FLASH 20QFN
Silicon Labs
0
In Stock
1 : $1.86000
Cut Tape (CT)
1,500 : $0.84525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCIP-51 80518-Bit50MHzI²C, SMBus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1616KB (16K x 8)FLASH-2.25K x 82.2V ~ 3.6VA/D 15x12bInternal-40°C ~ 125°C (TA)Surface Mount20-WFQFN Exposed Pad20-QFN (3x3)
14-TSSOP
MSP430G2231IPW14R
IC MCU 16BIT 2KB FLASH 14TSSOP
Texas Instruments
29,497
In Stock
1 : $1.78000
Cut Tape (CT)
2,000 : $0.81648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP430 CPU1616-Bit16MHzI²C, SPIBrown-out Detect/Reset, POR, PWM, WDT102KB (2K x 8)FLASH-128 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
20-QFN; PC
ATTINY44A-MUR
IC MCU 8BIT 4KB FLASH 20QFN
Microchip Technology
8,553
In Stock
1 : $1.12000
Cut Tape (CT)
6,000 : $0.94500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT124KB (2K x 16)FLASH256 x 8256 x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount20-WFQFN Exposed Pad20-QFN-EP (4x4)
14-SOIC
PIC16F506-I/SL
IC MCU 8BIT 1.5KB FLASH 14SOIC
Microchip Technology
8,061
In Stock
1 : $1.01000
Tube
Tube
ActivePIC8-Bit20MHz-POR, WDT111.5KB (1K x 12)FLASH-67 x 82V ~ 5.5VA/D 4x8bInternal-40°C ~ 85°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
14-SOIC
ATTINY44A-SSN
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
2,743
In Stock
1 : $1.02000
Tube
Tube
ActiveAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT124KB (2K x 16)FLASH256 x 8256 x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 105°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
10-MLF; 10M1
ATTINY13A-MMU
IC MCU 8BIT 1KB FLASH 10MLP
Microchip Technology
15,447
In Stock
1 : $1.08000
Tray
Tray
ActiveAVR8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT61KB (512 x 16)FLASH64 x 864 x 81.8V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount10-VFDFN Exposed Pad10-MLP (3x3)
20-VQFN; 20M2
ATTINY84A-MMHR
IC MCU 8BIT 8KB FLASH 20VQFN
Microchip Technology
3,224
In Stock
1 : $1.31000
Cut Tape (CT)
6,000 : $1.09500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT128KB (4K x 16)FLASH512 x 8512 x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount20-VFQFN Exposed Pad20-VQFN (3x3)
14-SOIC
PIC16F1503-E/SL
IC MCU 8BIT 3.5KB FLASH 14SOIC
Microchip Technology
48,729
In Stock
1 : $1.17000
Tube
Tube
ActivePIC8-Bit20MHzI²C, SPIBrown-out Detect/Reset, POR, PWM, WDT113.5KB (2K x 14)FLASH-128 x 82.3V ~ 5.5VA/D 8x10bInternal-40°C ~ 125°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-DIP
ATTINY13A-PU
IC MCU 8BIT 1KB FLASH 8DIP
Microchip Technology
9,396
In Stock
1 : $1.22000
Tube
Tube
ActiveAVR8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT61KB (512 x 16)FLASH64 x 864 x 81.8V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
14-SOIC
PIC16F610-I/SL
IC MCU 8BIT 1.75KB FLASH 14SOIC
Microchip Technology
2,940
In Stock
1 : $1.22000
Tube
Tube
ActivePIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT111.75KB (1K x 14)FLASH-64 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
28-SSOP
PIC16F722AT-I/SS
IC MCU 8BIT 3.5KB FLASH 28SSOP
Microchip Technology
8,755
In Stock
1 : $1.61000
Cut Tape (CT)
2,100 : $1.34550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT253.5KB (2K x 14)FLASH-128 x 81.8V ~ 5.5VA/D 11x8bInternal-40°C ~ 85°C (TA)Surface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
20-VQFN; 20M2
ATTINY841-MMHR
IC MCU 8BIT 8KB FLASH 20VQFN
Microchip Technology
0
In Stock
1 : $1.63000
Cut Tape (CT)
6,000 : $1.35700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit16MHzI²C, SPI, UART/USARTPWM128KB (8K x 8)FLASH512 x 8512 x 81.7V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount20-VFQFN Exposed Pad20-VQFN (3x3)
16-SOIC
C8051F860-C-GSR
IC MCU 8BIT 8KB FLASH 16SOIC
Silicon Labs
102,749
In Stock
1 : $1.36000
Cut Tape (CT)
2,500 : $1.36500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active80518-Bit25MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT138KB (8K x 8)FLASH-512 x 82.2V ~ 3.6VA/D 12x12bInternal-40°C ~ 85°C (TA)Surface Mount16-SOIC (0.154", 3.90mm Width)-
14-SOIC
ATSAMD11C14A-SSUT
IC MCU 32BIT 16KB FLASH 14SOIC
Microchip Technology
17,784
In Stock
1 : $1.73000
Cut Tape (CT)
3,000 : $1.42500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M0+32-Bit Single-Core48MHzI²C, LINbus, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, POR, WDT1216KB (16K x 8)FLASH-4K x 81.62V ~ 3.63VA/D 5x12b; D/A 1x10bInternal-40°C ~ 85°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-DIP
PIC12C508A-04/P
IC MCU 8BIT 768B OTP 8DIP
Microchip Technology
1,633
In Stock
1 : $1.59000
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)OTP-25 x 83V ~ 5.5V-Internal0°C ~ 70°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
18-SOIC
PIC16F716-I/SO
IC MCU 8BIT 3.5KB FLASH 18SOIC
Microchip Technology
0
In Stock
1 : $1.65000
Tube
Tube
ActivePIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT133.5KB (2K x 14)FLASH-128 x 82V ~ 5.5VA/D 4x8bExternal-40°C ~ 85°C (TA)Surface Mount18-SOIC (0.295", 7.50mm Width)18-SOIC
C04-126 ML
PIC16F1508-I/ML
IC MCU 8BIT 7KB FLASH 20QFN
Microchip Technology
0
In Stock
1 : $1.66000
Tube
Tube
ActivePIC8-Bit20MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT177KB (4K x 14)FLASH-256 x 82.3V ~ 5.5VA/D 12x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount20-VFQFN Exposed Pad20-QFN (4x4)
16-TSSOP
XMC1100T016F0064ABXUMA1
IC MCU 32BIT 64KB FLASH 16TSSOP
Infineon Technologies
8,940
In Stock
1 : $3.04000
Cut Tape (CT)
3,000 : $1.79120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M032-Bit Single-Core32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, I²S, POR, PWM, WDT1164KB (64K x 8)FLASH-16K x 81.8V ~ 5.5VA/D 6x12bInternal-40°C ~ 85°C (TA)Surface Mount16-TSSOP (0.173", 4.40mm Width)PG-TSSOP-16-8
25-WLCSP
STM32L011E4Y6TR
IC MCU 32BIT 16KB FLASH 25WLCSP
STMicroelectronics
9,435
In Stock
1 : $3.32000
Cut Tape (CT)
5,000 : $1.87620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M0+32-Bit Single-Core32MHzI²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT2116KB (16K x 8)FLASH512 x 82K x 81.65V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount25-UFBGA, WLCSP25-WLCSP
14-SOIC
ATTINY24-20SSUR
IC MCU 8BIT 2KB FLASH 14SOIC
Microchip Technology
29,522
In Stock
1 : $2.31000
Cut Tape (CT)
3,000 : $1.93500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT122KB (1K x 16)FLASH128 x 8128 x 82.7V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
Showing
of 22,283

Embedded - Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.