Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
907 In Stock | 1 : $5.70000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, I²C, SCI, SPI, UART/USART, USB | LVD, POR, PWM, WDT | 51 | 128KB (128K x 8) | FLASH | 4K x 8 | 16K x 8 | 1.6V ~ 5.5V | A/D 18x14b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP | 64-LFQFP (10x10) | |||
267 In Stock | 1 : $5.79000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, I²C, SCI, SPI, UART/USART, USB | LVD, POR, PWM, WDT | 35 | 64KB (64K x 8) | FLASH | 4K x 8 | 16K x 8 | 1.6V ~ 5.5V | A/D 14x14b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP | 48-LFQFP (7x7) | |||
608 In Stock | 1 : $5.21000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, I²C, SCI, SPI, UART/USART, USB | LVD, POR, PWM, WDT | 51 | 64KB (64K x 8) | FLASH | 4K x 8 | 16K x 8 | 1.6V ~ 5.5V | A/D 18x14b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP | 64-LFQFP (10x10) | |||
0 In Stock | 1 : $5.30000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, I²C, SCI, SPI, UART/USART, USB | LVD, POR, PWM, WDT | 29 | 128KB (128K x 8) | FLASH | 4K x 8 | 16K x 8 | 1.6V ~ 5.5V | A/D 12x14b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 40-WFQFN Exposed Pad | 40-HWQFN (6x6) | |||
0 In Stock | 1 : $5.70000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, I²C, SCI, SPI, UART/USART, USB | LVD, POR, PWM, WDT | 51 | 128KB (128K x 8) | FLASH | 4K x 8 | 16K x 8 | 1.6V ~ 5.5V | A/D 18x14b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-WFQFN Exposed Pad | 64-HWQFN (8x8) | |||
0 In Stock | 1 : $5.42000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, I²C, SCI, SPI, UART/USART, USB | LVD, POR, PWM, WDT | 35 | 128KB (128K x 8) | FLASH | 4K x 8 | 16K x 8 | 1.6V ~ 5.5V | A/D 14x14b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-WFQFN Exposed Pad | 48-HWQFN (7x7) | |||
0 In Stock | 1 : $4.75000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, I²C, SCI, SPI, UART/USART, USB | LVD, POR, PWM, WDT | 25 | 64KB (64K x 8) | FLASH | 4K x 8 | 16K x 8 | 1.6V ~ 5.5V | A/D 11x14b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 36-WFLGA | 36-WFLGA (4x4) | |||
0 In Stock | 1 : $5.27000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, I²C, SCI, SPI, UART/USART, USB | LVD, POR, PWM, WDT | 25 | 128KB (128K x 8) | FLASH | 4K x 8 | 16K x 8 | 1.6V ~ 5.5V | A/D 11x14b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 36-WFLGA | 36-WFLGA (4x4) | |||
0 In Stock | 1 : $6.46000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, I²C, SCI, SPI, UART/USART, USB | LVD, POR, PWM, WDT | 35 | 128KB (128K x 8) | FLASH | 4K x 8 | 16K x 8 | 1.6V ~ 5.5V | A/D 14x14b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP | 48-LFQFP (7x7) |