Instrumentation, OP Amps, Buffer Amps

Results: 57
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Output Type
-Push-Pull
Slew Rate
0.3V/µs0.5V/µs1.5V/µs-
Gain Bandwidth Product
700 kHz1 MHz1.2 MHz
Current - Input Bias
15 pA10 nA20 nA45 nA
Voltage - Input Offset
300 µV1 mV2 mV3 mV
Current - Supply
90µA (x2 Channels)300µA (x2 Channels)500µA (x2 Channels)1mA
Current - Output / Channel
30 mA40 mA
Voltage - Supply Span (Min)
2.7 V3 V
Voltage - Supply Span (Max)
5.5 V26 V30 V32 V36 V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)8-TSSOP (0.173", 4.40mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-UFBGA, DSBGADieSOT-23-8 Thin, TSOT-23-8
Supplier Device Package
8-DSBGA8-PDIP8-SO8-SOIC8-TSSOP8-VSSOPTSOT-23-8Wafer
Stocking Options
Environmental Options
Media
Marketplace Product
57Results

Showing
of 57
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LM2904DR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
4,042
In Stock
1 : $0.41000
Cut Tape (CT)
2,500 : $0.09090
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.3V/µs
700 kHz
20 nA
3 mV
500µA (x2 Channels)
40 mA
3 V
26 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-VSSOP
LM2904DGKR
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
23,551
In Stock
1 : $0.43000
Cut Tape (CT)
2,500 : $0.09497
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Push-Pull
0.3V/µs
700 kHz
20 nA
3 mV
500µA (x2 Channels)
30 mA
3 V
26 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-SOIC
LM2904MX/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
21,102
In Stock
1 : $0.94000
Cut Tape (CT)
2,500 : $0.39734
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
-
1 MHz
45 nA
2 mV
1mA
40 mA
3 V
32 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-DIP
LM2904N/NOPB
IC OPAMP GP 2 CIRCUIT 8DIP
Texas Instruments
3,484
In Stock
1 : $1.21000
Tube
-
Tube
Active
General Purpose
2
-
-
1 MHz
45 nA
2 mV
1mA
40 mA
3 V
32 V
-40°C ~ 85°C
-
-
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-SOIC
LM2904LVIDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
7,232
In Stock
1 : $0.38000
Cut Tape (CT)
2,500 : $0.05879
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
1.5V/µs
1 MHz
15 pA
1 mV
90µA (x2 Channels)
40 mA
2.7 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-DIP
LM2904P
IC OPAMP GP 2 CIRCUIT 8DIP
Texas Instruments
4,059
In Stock
173,212
Marketplace
2,308 : $0.13000
Bulk
1 : $0.40000
Tube
-
Bulk
Tube
Active
General Purpose
2
-
0.3V/µs
700 kHz
20 nA
3 mV
500µA (x2 Channels)
40 mA
3 V
26 V
-40°C ~ 125°C (TA)
-
-
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-SOIC
LM2904LVQDRQ1
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
25,000
In Stock
1 : $0.40000
Cut Tape (CT)
2,500 : $0.11499
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
1.5V/µs
1 MHz
15 pA
1 mV
90µA (x2 Channels)
40 mA
2.7 V
5.5 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-TSSOP
LM2904PWR
IC OPAMP GP 2 CIRCUIT 8TSSOP
Texas Instruments
12,002
In Stock
1 : $0.41000
Cut Tape (CT)
2,000 : $0.09090
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.3V/µs
700 kHz
20 nA
3 mV
500µA (x2 Channels)
40 mA
3 V
26 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8-SOIC
LM2904BAIDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
6,319
In Stock
1 : $0.43000
Cut Tape (CT)
2,500 : $0.09534
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.5V/µs
1.2 MHz
10 nA
2 mV
300µA (x2 Channels)
40 mA
3 V
36 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
LM2904AVQDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
75,334
In Stock
1 : $0.45000
Cut Tape (CT)
2,500 : $0.21125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.3V/µs
700 kHz
20 nA
1 mV
500µA (x2 Channels)
40 mA
3 V
30 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
LM2904BIDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
11,185
In Stock
1 : $0.48000
Cut Tape (CT)
2,500 : $0.08888
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.5V/µs
1.2 MHz
10 nA
300 µV
300µA (x2 Channels)
40 mA
3 V
36 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
LM2904AVQDRQ1
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
10,676
In Stock
1 : $0.65000
Cut Tape (CT)
2,500 : $0.25296
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.3V/µs
700 kHz
20 nA
1 mV
500µA (x2 Channels)
30 mA
3 V
26 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
LM2904M/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
2,644
In Stock
1 : $1.12000
Tube
-
Tube
Active
General Purpose
2
-
-
1 MHz
45 nA
2 mV
1mA
40 mA
3 V
32 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT 23-8
LM2904LVIDDFR
IC OPAMP GP 2 CIRCUIT TSOT23-8
Texas Instruments
11,939
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.07285
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
1.5V/µs
1 MHz
15 pA
1 mV
90µA (x2 Channels)
40 mA
2.7 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
8-TSSOP
LM2904LVIPWR
IC OPAMP GP 2 CIRCUIT 8TSSOP
Texas Instruments
4,408
In Stock
1 : $0.35000
Cut Tape (CT)
2,000 : $0.07500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
1.5V/µs
1 MHz
15 pA
1 mV
90µA (x2 Channels)
40 mA
2.7 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8-SOIC
LM2904QDRG4Q1
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
12,664
In Stock
1 : $0.40000
Cut Tape (CT)
2,500 : $0.18875
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.3V/µs
700 kHz
20 nA
3 mV
500µA (x2 Channels)
30 mA
3 V
26 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-VSSOP
LM2904LVIDGKR
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
6,117
In Stock
1 : $0.40000
Cut Tape (CT)
2,500 : $0.08923
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
1.5V/µs
1 MHz
15 pA
1 mV
90µA (x2 Channels)
40 mA
2.7 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-SOIC
LM2904QDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
1,857
In Stock
1,637
Marketplace
1 : $0.40000
Cut Tape (CT)
2,500 : $0.16125
Tape & Reel (TR)
1,637 : $0.19000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
General Purpose
2
-
0.3V/µs
700 kHz
20 nA
3 mV
500µA (x2 Channels)
40 mA
3 V
26 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
LM2904BQDRQ1
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
4,023
In Stock
1 : $0.46000
Cut Tape (CT)
2,500 : $0.16438
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.5V/µs
1.2 MHz
10 nA
1 mV
300µA (x2 Channels)
30 mA
3 V
36 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-TSSOP
LM2904BQPWRQ1
IC OPAMP GP 2 CIRCUIT 8TSSOP
Texas Instruments
4,015
In Stock
1 : $0.46000
Cut Tape (CT)
2,000 : $0.16438
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.5V/µs
1.2 MHz
10 nA
1 mV
300µA (x2 Channels)
30 mA
3 V
36 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8-TSSOP
LM2904QPWRQ1
IC OPAMP GP 2 CIRCUIT 8TSSOP
Texas Instruments
5,173
In Stock
1 : $0.58000
Cut Tape (CT)
2,000 : $0.20508
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.3V/µs
700 kHz
20 nA
3 mV
500µA (x2 Channels)
30 mA
3 V
26 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8-SOIC
LM2904VQDRQ1
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
42,862
In Stock
1 : $0.59000
Cut Tape (CT)
2,500 : $0.16661
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.3V/µs
700 kHz
20 nA
3 mV
500µA (x2 Channels)
30 mA
3 V
26 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
LM2904QDRQ1
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
13,318
In Stock
1 : $0.59000
Cut Tape (CT)
2,500 : $0.20948
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.3V/µs
700 kHz
20 nA
3 mV
500µA (x2 Channels)
30 mA
3 V
26 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-TSSOP
LM2904VQPWRQ1
IC OPAMP GP 2 CIRCUIT 8TSSOP
Texas Instruments
11,900
In Stock
1 : $0.59000
Cut Tape (CT)
2,000 : $0.16745
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.3V/µs
700 kHz
20 nA
3 mV
500µA (x2 Channels)
30 mA
3 V
26 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8-TSSOP
LM2904VQPWRG4Q1
IC OPAMP GP 2 CIRCUIT 8TSSOP
Texas Instruments
5,870
In Stock
1 : $0.63000
Cut Tape (CT)
2,000 : $0.22318
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.3V/µs
700 kHz
20 nA
3 mV
500µA (x2 Channels)
30 mA
3 V
26 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
Showing
of 57

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.