Instrumentation, Op Amps, Buffer Amps

Results: 19
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Voltage - Input Offset
500 µV1 mV
Operating Temperature
-40°C ~ 125°C (TA)0°C ~ 70°C (TA)
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)10-WFQFN
Supplier Device Package
8-PDIP8-SOIC10-WQFN (2.6x2.6)
Stocking Options
Environmental Options
Media
Marketplace Product
19Results

Showing
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
MC34072DR2G
IC OPAMP GP 2 CIRCUIT 8SOIC
onsemi
2,339
In Stock
1 : $0.62000
Cut Tape (CT)
2,500 : $0.20503
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Single-Ended
13V/µs
4.5 MHz
100 nA
1 mV
1.9mA (x2 Channels)
30 mA
3 V
44 V
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
MC34072ADR2G
IC OPAMP GP 2 CIRCUIT 8SOIC
onsemi
4,128
In Stock
1 : $0.92000
Cut Tape (CT)
2,500 : $0.37263
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Single-Ended
13V/µs
4.5 MHz
100 nA
500 µV
1.9mA (x2 Channels)
30 mA
3 V
44 V
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
MC34072VDR2G
IC OPAMP GP 2 CIRCUIT 8SOIC
onsemi
12,596
In Stock
1 : $0.94000
Cut Tape (CT)
2,500 : $0.33774
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Single-Ended
13V/µs
4.5 MHz
100 nA
1 mV
1.9mA (x2 Channels)
30 mA
3 V
44 V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
10-VQFN_510AJ
MC34072AMTTBG
IC OPAMP GP 2 CIRCUIT 10WQFN
onsemi
2,709
In Stock
1 : $0.93000
Cut Tape (CT)
3,000 : $0.37465
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Single-Ended
13V/µs
4.5 MHz
100 nA
500 µV
1.9mA (x2 Channels)
30 mA
3 V
44 V
0°C ~ 70°C (TA)
Surface Mount
10-WFQFN
10-WQFN (2.6x2.6)
8-DIP
MC34072APG
IC OPAMP GP 2 CIRCUIT 8DIP
onsemi
0
In Stock
571
Marketplace
200 : $2.80000
Tube
-
Tube
Tube
Obsolete
General Purpose
2
Single-Ended
13V/µs
4.5 MHz
100 nA
500 µV
1.9mA (x2 Channels)
30 mA
3 V
44 V
0°C ~ 70°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8 SOIC
MC34072DR2
IC OPAMP DUAL SGL SUPP HS 8SOIC
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
General Purpose
2
Single-Ended
13V/µs
4.5 MHz
100 nA
1 mV
1.9mA (x2 Channels)
30 mA
3 V
44 V
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-DIP
MC34072P
IC OPAMP DUAL SGL SUPP HS 8DIP
onsemi
0
In Stock
Obsolete
-
Tube
Obsolete
General Purpose
2
Single-Ended
13V/µs
4.5 MHz
100 nA
1 mV
1.9mA (x2 Channels)
30 mA
3 V
44 V
0°C ~ 70°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-DIP
MC34072AP
IC OPAMP GP 2 CIRCUIT 8DIP
onsemi
0
In Stock
Obsolete
-
Tube
Obsolete
General Purpose
2
Single-Ended
13V/µs
4.5 MHz
100 nA
500 µV
1.9mA (x2 Channels)
30 mA
3 V
44 V
0°C ~ 70°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-DIP
MC34072VP
IC OPAMP DUAL SGL SUPP HS 8DIP
onsemi
0
In Stock
Obsolete
-
Tube
Obsolete
General Purpose
2
Single-Ended
13V/µs
4.5 MHz
100 nA
1 mV
1.9mA (x2 Channels)
30 mA
3 V
44 V
-40°C ~ 125°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8 SOIC
MC34072VD
IC OPAMP DUAL SGL SUPP HS 8SOIC
onsemi
0
In Stock
Obsolete
-
Tube
Obsolete
General Purpose
2
Single-Ended
13V/µs
4.5 MHz
100 nA
1 mV
1.9mA (x2 Channels)
30 mA
3 V
44 V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
MC34072AD
IC OPAMP GP 2 CIRCUIT 8SOIC
onsemi
0
In Stock
Obsolete
-
Tube
Obsolete
General Purpose
2
Single-Ended
13V/µs
4.5 MHz
100 nA
500 µV
1.9mA (x2 Channels)
30 mA
3 V
44 V
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-DIP
MC34072PG
IC OPAMP GP 2 CIRCUIT 8DIP
onsemi
0
In Stock
Obsolete
-
Tube
Obsolete
General Purpose
2
Single-Ended
13V/µs
4.5 MHz
100 nA
1 mV
1.9mA (x2 Channels)
30 mA
3 V
44 V
0°C ~ 70°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8 SOIC
MC34072ADG
IC OPAMP GP 2 CIRCUIT 8SOIC
onsemi
0
In Stock
Obsolete
-
Tube
Obsolete
General Purpose
2
Single-Ended
13V/µs
4.5 MHz
100 nA
500 µV
1.9mA (x2 Channels)
30 mA
3 V
44 V
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
MC34072VDG
IC OPAMP GP 2 CIRCUIT 8SOIC
onsemi
0
In Stock
Obsolete
-
Tube
Obsolete
General Purpose
2
Single-Ended
13V/µs
4.5 MHz
100 nA
1 mV
1.9mA (x2 Channels)
30 mA
3 V
44 V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-DIP
MC34072VPG
IC OPAMP GP 2 CIRCUIT 8DIP
onsemi
0
In Stock
Obsolete
-
Tube
Obsolete
General Purpose
2
Single-Ended
13V/µs
4.5 MHz
100 nA
1 mV
1.9mA (x2 Channels)
30 mA
3 V
44 V
-40°C ~ 125°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8 SOIC
MC34072ADR2
IC OPAMP GP 2 CIRCUIT 8SOIC
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
General Purpose
2
Single-Ended
13V/µs
4.5 MHz
100 nA
500 µV
1.9mA (x2 Channels)
30 mA
3 V
44 V
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
MC34072D
IC OPAMP DUAL 4.5MHZ HS 8-SOIC
onsemi
0
In Stock
Obsolete
-
Tube
Obsolete
General Purpose
2
Single-Ended
13V/µs
4.5 MHz
100 nA
1 mV
1.9mA (x2 Channels)
30 mA
3 V
44 V
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
MC34072DG
IC OPAMP GP 2 CIRCUIT 8SOIC
onsemi
0
In Stock
Obsolete
-
Tube
Obsolete
General Purpose
2
Single-Ended
13V/µs
4.5 MHz
100 nA
1 mV
1.9mA (x2 Channels)
30 mA
3 V
44 V
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
MC34072VDR2
IC OPAMP DUAL 4.5MHZ HS 8-SOIC
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
General Purpose
2
Single-Ended
13V/µs
4.5 MHz
100 nA
1 mV
1.9mA (x2 Channels)
30 mA
3 V
44 V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 19

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.