Instrumentation, Op Amps, Buffer Amps

Results: 74
Stocking Options
Environmental Options
Media
Exclude
74Results
Applied FiltersRemove All

Showing
of 74
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TLV2462AMDREP
IC AUDIO 2 CIRCUIT 8SOIC
Texas Instruments
2,384
In Stock
1 : $2.06000
Cut Tape (CT)
2,500 : $1.05188
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
2
Rail-to-Rail
17V/µs
22 MHz
600 nA
500 µV
1.5mA (x2 Channels)
30 mA
3 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
IC AUDIO 2 CIRCUIT 8SOIC
Texas Instruments
15,220
In Stock
1 : $2.26000
Cut Tape (CT)
2,500 : $1.16671
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
2
Rail-to-Rail
10V/µs
18 MHz
10 pA
500 µV
2mA (x2 Channels)
30 mA
4.5 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SN74ACT32DR
IC AUDIO 4 CIRCUIT 14SOIC
Texas Instruments
4,732
In Stock
1 : $3.15000
Cut Tape (CT)
2,500 : $1.67898
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
4
Rail-to-Rail
17V/µs
22 MHz
600 nA
500 µV
1.5mA (x4 Channels)
50 mA
3 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
TLV2462AMDREP
IC AUDIO 2 CIRCUIT 8SOIC
Texas Instruments
4,499
In Stock
1 : $3.15000
Cut Tape (CT)
2,500 : $1.67898
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
2
Rail-to-Rail
20V/µs
35 MHz
20 nA
100 µV
2.6mA (x2 Channels)
30 mA
4.5 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
IC AUDIO 1 CIRCUIT 8SOIC
Texas Instruments
4,009
In Stock
1 : $3.15000
Cut Tape (CT)
2,500 : $1.67898
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
1
-
20V/µs
8 MHz
5 pA
500 µV
4mA
35 mA
5 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SN74ACT32DR
IC AUDIO 4 CIRCUIT 14SOIC
Texas Instruments
3,292
In Stock
1 : $3.18000
Cut Tape (CT)
2,500 : $1.69372
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
4
Rail-to-Rail
10V/µs
18 MHz
10 pA
500 µV
2mA (x4 Channels)
50 mA
4.5 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
TLV2462AMDREP
IC AUDIO 1 CIRCUIT 8SOIC
Texas Instruments
1,131
In Stock
1 : $3.71000
Tube
-
Tube
Active
Audio
1
-
20V/µs
8 MHz
5 pA
500 µV
4mA
35 mA
5 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
IC AUDIO 1 CIRCUIT 8SOIC
Texas Instruments
23,336
In Stock
1 : $4.35000
Cut Tape (CT)
2,500 : $2.38556
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
1
-
27V/µs
80 MHz
60 nA
100 µV
3.6mA
62 mA
4.5 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
IC AUDIO 1 CIRCUIT 8SOIC
Texas Instruments
2,794
In Stock
1 : $5.13000
Tube
-
Tube
Active
Audio
1
-
27V/µs
80 MHz
60 nA
100 µV
3.6mA
62 mA
4.5 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14-TSSOP
IC AUDIO 4 CIRCUIT 14TSSOP
Texas Instruments
3,455
In Stock
1 : $5.27000
Cut Tape (CT)
2,000 : $2.95875
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
4
Rail-to-Rail
20V/µs
11 MHz
2 pA
1 mV
1.8mA (x4 Channels)
36 mA
4.5 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
SN74ACT32DR
IC AUDIO 4 CIRCUIT 14SOIC
Texas Instruments
1,605
In Stock
1 : $5.88000
Cut Tape (CT)
2,500 : $3.30975
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
4
-
20V/µs
8 MHz
5 pA
500 µV
4mA (x4 Channels)
35 mA
5 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
TLV2462AMDREP
IC AUDIO 2 CIRCUIT 8SOIC
Texas Instruments
1,365
In Stock
1 : $6.22000
Tube
-
Tube
Active
Audio
2
-
20V/µs
8 MHz
5 pA
500 µV
4mA (x2 Channels)
35 mA
5 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
10-VSON
IC AUDIO 2 CIRCUIT 10VSON
Texas Instruments
6,234
In Stock
1 : $6.62000
Cut Tape (CT)
3,000 : $3.74840
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
2
-
10V/µs
32 MHz
1.2 µA
100 µV
2.6mA (x2 Channels)
145 mA
4 V
36 V
-40°C ~ 125°C
-
-
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
LP2951-50QDRGRQ1
IC AUDIO 2 CIRCUIT 8SON
Texas Instruments
4,044
In Stock
1 : $7.18000
Cut Tape (CT)
3,000 : $4.09840
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
2
Rail-to-Rail
27V/µs
80 MHz
60 nA
100 µV
3.6mA (x2 Channels)
62 mA
4.5 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
8-WFDFN Exposed Pad
8-SON (3x3)
OPA2134PAG4
IC AUDIO 2 CIRCUIT 8DIP
Texas Instruments
2,257
In Stock
1 : $7.42000
Tube
-
Tube
Active
Audio
2
-
20V/µs
8 MHz
5 pA
500 µV
4mA (x2 Channels)
35 mA
5 V
36 V
-40°C ~ 85°C
-
-
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
TLV2462AMDREP
IC AUDIO 2 CIRCUIT 8SOIC
Texas Instruments
150
In Stock
1 : $8.47000
Tube
-
Tube
Active
Audio
2
Rail-to-Rail
27V/µs
80 MHz
60 nA
100 µV
3.6mA (x2 Channels)
62 mA
4.5 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
IC AUDIO 2 CIRCUIT 8SOIC
Texas Instruments
3,160
In Stock
1 : $9.68000
Cut Tape (CT)
2,500 : $5.68940
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
2
Rail-to-Rail
27V/µs
80 MHz
60 nA
100 µV
3.6mA (x2 Channels)
62 mA
4.5 V
36 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
IC AUDIO 1 CIRCUIT 8SOIC
Texas Instruments
3,943
In Stock
1 : $1.94000
Cut Tape (CT)
2,500 : $0.98287
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
1
Rail-to-Rail
20V/µs
11 MHz
2 pA
1 mV
1.8mA
36 mA
4.5 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-VSSOP
IC AUDIO 2 CIRCUIT 8VSSOP
Texas Instruments
667
In Stock
1 : $2.01000
Cut Tape (CT)
2,500 : $1.02347
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
2
Rail-to-Rail
23V/µs
5.1 MHz
300 nA
250 µV
650µA (x2 Channels)
50 mA
3.5 V
36 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
IC AUDIO 2 CIRCUIT 8VSSOP
Texas Instruments
1,228
In Stock
1 : $2.02000
Cut Tape (CT)
2,500 : $1.03294
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
2
Rail-to-Rail
20V/µs
11 MHz
2 pA
1 mV
1.8mA (x2 Channels)
36 mA
4.5 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
IC AUDIO 2 CIRCUIT 8VSSOP
Texas Instruments
2,089
In Stock
1 : $2.06000
Cut Tape (CT)
2,500 : $1.05188
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
2
Rail-to-Rail
17V/µs
22 MHz
600 nA
500 µV
1.5mA (x2 Channels)
30 mA
3 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
IC AUDIO 2 CIRCUIT 8VSSOP
Texas Instruments
7,658
In Stock
1 : $2.26000
Cut Tape (CT)
2,500 : $1.16671
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
2
Rail-to-Rail
10V/µs
18 MHz
10 pA
500 µV
2mA (x2 Channels)
30 mA
4.5 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
TLV2462AMDREP
IC AUDIO 1 CIRCUIT 8SOIC
Texas Instruments
248
In Stock
49,341
Marketplace
1 : $2.28000
Tube
167 : $1.80000
Bulk
-
Bulk
Tube
Active
Audio
1
Rail-to-Rail
20V/µs
11 MHz
2 pA
1 mV
1.8mA
36 mA
4.5 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
IC AUDIO 2 CIRCUIT 8SOIC
Texas Instruments
2,917
In Stock
1 : $2.42000
Tube
-
Tube
Active
Audio
2
Rail-to-Rail
17V/µs
22 MHz
600 nA
500 µV
1.5mA (x2 Channels)
30 mA
3 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-VSSOP
IC AUDIO 2 CIRCUIT 8VSSOP
Texas Instruments
7,883
In Stock
1 : $2.52000
Cut Tape (CT)
250 : $1.23468
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
2
Rail-to-Rail
20V/µs
11 MHz
2 pA
1 mV
1.8mA (x2 Channels)
36 mA
4.5 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
Showing
of 74

About Instrumentation, OP Amps, Buffer Amps


What is an Operational Amplifier (Op Amp)?
An operational amplifier is a fundamental analog circuit element that amplifies the voltage difference between two inputs (inverting and non-inverting). These devices are used everywhere from sensor signal chains to audio mixers.
How it works: Operates in open-loop mode for extremely high gain or in closed-loop mode where resistors or capacitors set a precise, predictable gain. In a sensor interface, for example, a thermocouple’s microvolt output might be amplified by an op amp before digitization.
Best for: General-purpose amplification, active filter design, and precision math functions such as summing, integration, or differentiation—found in everything from lab instrumentation to industrial automation.
Watch out for: Input overvoltage can cause latch-up or phase reversal; driving the output into saturation may slow recovery, and poor feedback design can introduce oscillations—issues often addressed in manufacturer application notes.

What is an Instrumentation Amplifier (In-Amp)?
An instrumentation amplifier is a precision differential amplifier, typically built from three op amps, designed for accurate measurement of very small voltage differences in noisy environments.
How it works: Two input buffers and a difference amplifier provide high input impedance and excellent common-mode rejection (often >100 dB). In strain-gauge load cell systems, an In-Amp can boost a few millivolts of bridge output to a clean, usable signal for ADC input.
Best for: Sensor interfaces such as strain gauges, thermocouples, and bridge circuits; medical devices like ECGs; and industrial data acquisition where environmental noise would swamp a standard op amp.

What is a Buffer Amplifier?
A buffer amplifier (unity-gain buffer) isolates one circuit stage from another while preserving signal voltage. It’s often the unsung hero in analog design, preventing precision signals from being degraded before processing.
How it works: Passes the input voltage directly to the output with high input impedance (avoiding source loading) and low output impedance (capable of driving multiple loads). In audio gear, for example, a buffer can feed several effect pedals from one guitar pickup without tone loss.
Best for: Preventing signal degradation, driving multiple loads, and bridging stages with mismatched impedances in both low-frequency and high-speed designs.

Specialized Amplifier Types
  • Transconductance Amplifier: Converts voltage to current for use in current-mode control loops, VCO modulation, or voltage-controlled current sources in laser drivers.
  • Transimpedance Amplifier (TIA): Converts current to voltage, crucial in photodiode receivers for fiber optics or light detection in LIDAR.
  • Sample-and-Hold Amplifier: Captures and holds a voltage during ADC conversion—essential in multiplexed measurement systems.
  • Chopper / Zero-Drift Amplifier: Actively cancels offset and drift, enabling long-term DC accuracy in precision weigh scales and low-frequency seismic sensors.