Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,858 In Stock 9,000 Factory | 1 : $1.77000 Cut Tape (CT) 3,000 : $0.80992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 0.5V/µs | 1.5 MHz | 8.5 nA | 350 µV | 200µA | 8 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
6,288 In Stock 10,000 Factory | 1 : $2.54000 Cut Tape (CT) 2,500 : $1.16034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 0.8V/µs | 1 MHz | 0.2 pA | 200 µV | 150µA (x2 Channels) | 15 mA | 2.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
8,762 In Stock | 1 : $2.54000 Cut Tape (CT) 2,500 : $1.16034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 0.8V/µs | 1 MHz | 0.2 pA | 200 µV | 150µA (x2 Channels) | 15 mA | 2.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
7,291 In Stock | 1 : $1.75000 Cut Tape (CT) 250 : $1.18372 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.8V/µs | 1 MHz | 0.2 pA | 200 µV | 150µA | 15 mA | 2.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
25,522 In Stock 9,000 Factory | 1 : $2.74000 Cut Tape (CT) 3,000 : $1.25442 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 6V/µs | 5.5 MHz | 0.2 pA | 150 µV | 750µA | 50 mA | 2.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
6,646 In Stock | 1 : $2.69000 Cut Tape (CT) 2,500 : $1.34867 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.5V/µs | 1.5 MHz | 10 nA | 250 µV | 170µA (x2 Channels) | 8 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
2,740 In Stock | 1 : $2.71000 Cut Tape (CT) 2,500 : $1.35808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 6V/µs | 5.5 MHz | 0.2 pA | 2 mV | 850µA (x2 Channels) | 50 mA | 2.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
5,417 In Stock 29,465 Marketplace 9,000 Factory | 1 : $2.75000 Cut Tape (CT) 3,000 : $1.37957 Tape & Reel (TR) 202 : $1.49000 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 1 | Rail-to-Rail | 6V/µs | 5.5 MHz | 0.6 pA | 2 mV | 750µA | 50 mA | 2.5 V | 5.5 V | -55°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | |||
1,905 In Stock 9,500 Factory | 1 : $2.10000 Cut Tape (CT) 250 : $1.42208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 1 | - | 0.5V/µs | 1.5 MHz | 8.5 nA | 350 µV | 200µA | 8 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
3,617 In Stock 7,500 Factory | 1 : $2.98000 Cut Tape (CT) 2,500 : $1.49509 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 1 | Rail-to-Rail | 22V/µs | 38 MHz | 0.5 pA | 150 µV | 5.2mA | 40 mA | 2.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
3,577 In Stock 9,000 Factory | 1 : $3.01000 Cut Tape (CT) 3,000 : $1.51121 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 1 | Rail-to-Rail | 22V/µs | 44 MHz | 0.5 pA | 3 mV | 5.2mA | 40 mA | 2.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
1,250 In Stock | 1 : $2.23000 Cut Tape (CT) 250 : $1.51500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Last Time Buy | General Purpose | 1 | - | 0.16V/µs | 430 kHz | 10 nA | 700 µV | 50µA | 25 mA | 2.2 V | 36 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
8,007 In Stock 10,000 Factory | 1 : $2.73000 Cut Tape (CT) 250 : $1.90772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | CMOS | 2 | Rail-to-Rail | 0.8V/µs | 1 MHz | 0.2 pA | 200 µV | 150µA (x2 Channels) | 15 mA | 2.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
3,750 In Stock 10,000 Factory | 1 : $2.96000 Cut Tape (CT) 250 : $2.00992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 1 | Rail-to-Rail | 0.03V/µs | 100 kHz | 1 pA | 60 µV | 20µA | 5 mA | 2.3 V | 5.5 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
4,082 In Stock | 1 : $2.95000 Cut Tape (CT) 250 : $2.06284 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 6V/µs | 5.5 MHz | 0.2 pA | 150 µV | 750µA | 50 mA | 2.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
2,242 In Stock 10,000 Factory | 1 : $3.25000 Cut Tape (CT) 250 : $2.26648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | CMOS | 2 | Rail-to-Rail | 6V/µs | 5.5 MHz | 0.2 pA | 2 mV | 850µA (x2 Channels) | 50 mA | 2.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
1,331 In Stock | 1 : $3.52000 Cut Tape (CT) 250 : $2.45896 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Last Time Buy | General Purpose | 1 | - | 3.5V/µs | 1 MHz | 5 pA | 1.5 mV | 220µA | 60 mA | 4.5 V | 36 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
6,787 In Stock 10,000 Factory | 1 : $4.92000 Cut Tape (CT) 2,500 : $2.47033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | CMOS | 2 | Rail-to-Rail | 22V/µs | 38 MHz | 0.5 pA | 150 µV | 5.2mA (x2 Channels) | 40 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
6,928 In Stock 10,000 Factory | 1 : $4.92000 Cut Tape (CT) 2,500 : $2.47033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 22V/µs | 38 MHz | 0.5 pA | 150 µV | 5.2mA (x2 Channels) | 40 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
5,867 In Stock 10,000 Factory | 1 : $4.92000 Cut Tape (CT) 2,500 : $2.47033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | CMOS | 2 | Rail-to-Rail | 22V/µs | 44 MHz | 0.5 pA | 3 mV | 5.2mA (x2 Channels) | 40 mA | 2.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
3,300 In Stock 10,000 Factory | 1 : $3.58000 Cut Tape (CT) 250 : $2.49632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 22V/µs | 38 MHz | 0.5 pA | 150 µV | 5.2mA | 40 mA | 2.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
1,944 In Stock 10,000 Factory | 1 : $3.61000 Cut Tape (CT) 250 : $2.52248 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 1 | Rail-to-Rail | 22V/µs | 44 MHz | 0.5 pA | 3 mV | 5.2mA | 40 mA | 2.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
3,286 In Stock | 1 : $2.73000 Tube | Bulk Tube | Active | CMOS | 2 | Rail-to-Rail | 0.8V/µs | 1 MHz | 0.2 pA | 200 µV | 150µA (x2 Channels) | 15 mA | 2.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
3,206 In Stock 9,975 Factory | 1 : $3.23000 Tube | Tube | Active | General Purpose | 2 | - | 0.5V/µs | 1.5 MHz | 10 nA | 250 µV | 170µA (x2 Channels) | 8 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
4,154 In Stock | 1 : $3.30000 Tube | Tube | Last Time Buy | General Purpose | 2 | - | 0.1V/µs | 430 kHz | 10 nA | 700 µV | 40µA (x2 Channels) | 25 mA | 2.2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |