Instrumentation, Op Amps, Buffer Amps

Results: 14
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Search Entry

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 MSOP
AD8422ARMZ-R7
IC INST AMP 1 CIRCUIT 8MSOP
Analog Devices Inc.
873
In Stock
1 : $8.00000
Cut Tape (CT)
1,000 : $3.38750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
Rail-to-Rail
0.8V/µs
2.2 MHz
500 pA
70 µV
300µA
20 mA
4.6 V
36 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
AD8422ARMZ
IC INST AMP 1 CIRCUIT 8MSOP
Analog Devices Inc.
135
In Stock
1 : $8.00000
Tube
-
Tube
Active
Instrumentation
1
Rail-to-Rail
0.8V/µs
2.2 MHz
500 pA
70 µV
300µA
20 mA
4.6 V
36 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 SOIC
AD8422ARZ-R7
IC INST AMP 1 CIRCUIT 8SOIC
Analog Devices Inc.
138
In Stock
1 : $8.66000
Cut Tape (CT)
1,000 : $3.77500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
Rail-to-Rail
0.8V/µs
2.2 MHz
500 pA
60 µV
300µA
20 mA
4.6 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 MSOP
AD8422BRMZ
IC INST AMP 1 CIRCUIT 8MSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $11.60000
Tube
-
Tube
Active
Instrumentation
1
Rail-to-Rail
0.8V/µs
2.2 MHz
200 pA
50 µV
300µA
20 mA
4.6 V
36 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 SOIC
AD8422BRZ
IC INST AMP 1 CIRCUIT 8SOIC
Analog Devices Inc.
307
In Stock
1 : $12.62000
Tube
-
Tube
Active
Instrumentation
1
Rail-to-Rail
0.8V/µs
2.2 MHz
200 pA
25 µV
300µA
20 mA
4.6 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-LFCSP
AD8422ACPZ-R7
IC INST AMP 1 CIRCUIT 8LFCSP
Analog Devices Inc.
3,751
In Stock
1 : $8.13000
Cut Tape (CT)
1,500 : $3.46250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
Rail-to-Rail
0.8V/µs
2.2 MHz
500 pA
70 µV
300µA
20 mA
4.6 V
36 V
-40°C ~ 125°C
Surface Mount
8-WDFN Exposed Pad, CSP
8-LFCSP (3x3)
8 SOIC
AD8422ARZ
IC INST AMP 1 CIRCUIT 8SOIC
Analog Devices Inc.
282
In Stock
1 : $8.66000
Tube
-
Tube
Active
Instrumentation
1
Rail-to-Rail
0.8V/µs
2.2 MHz
500 pA
60 µV
300µA
20 mA
4.6 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD8422BRZ-R7
IC INST AMP 1 CIRCUIT 8SOIC
Analog Devices Inc.
735
In Stock
1 : $12.62000
Cut Tape (CT)
1,000 : $6.25000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
Rail-to-Rail
0.8V/µs
2.2 MHz
200 pA
25 µV
300µA
20 mA
4.6 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 MSOP
AD8422ARMZ-RL
IC INST AMP 1 CIRCUIT 8MSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $8.33000
Cut Tape (CT)
3,000 : $3.38750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Instrumentation
1
Rail-to-Rail
0.8V/µs
2.2 MHz
500 pA
70 µV
300µA
20 mA
4.6 V
36 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
AD8422BRMZ-R7
IC INST AMP 1 CIRCUIT 8MSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $11.60000
Cut Tape (CT)
1,000 : $5.58750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
Rail-to-Rail
0.8V/µs
2.2 MHz
200 pA
50 µV
300µA
20 mA
4.6 V
36 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-LFCSP
AD8422ACPZ-RL
IC INST AMP 1 CIRCUIT 8LFCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
5,000 : $3.46250
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Instrumentation
1
Rail-to-Rail
0.8V/µs
2.2 MHz
500 nA
70 µV
300µA
20 mA
4.6 V
36 V
-40°C ~ 125°C
Surface Mount
8-WDFN Exposed Pad, CSP
8-LFCSP (3x3)
8 SOIC
AD8422ARZ-RL
IC INST AMP 1 CIRCUIT 8SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : $3.77500
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Instrumentation
1
Rail-to-Rail
0.8V/µs
2.2 MHz
500 pA
60 µV
300µA
20 mA
4.6 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 MSOP
AD8422BRMZ-RL
IC INST AMP 1 CIRCUIT 8MSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
3,000 : $5.58750
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Instrumentation
1
Rail-to-Rail
0.8V/µs
2.2 MHz
200 pA
50 µV
300µA
20 mA
4.6 V
36 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 SOIC
AD8422BRZ-RL
IC INST AMP 1 CIRCUIT 8SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : $6.25000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Instrumentation
1
Rail-to-Rail
0.8V/µs
2.2 MHz
200 pA
25 µV
300µA
20 mA
4.6 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 14

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.