Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
177 In Stock | 1 : $9.00000 Tube | - | Tube | Active | J-FET | 1 | - | 24V/µs | 8 MHz | 30 pA | 100 µV | 7mA | - | 20 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
0 In Stock | 20 : $5.96600 Bulk | - | Bulk | Obsolete | J-FET | 1 | - | 24V/µs | 8 MHz | 30 pA | 100 µV | 7mA | 20 mA | 20 V | 36 V | -55°C ~ 125°C | Through Hole | TO-205-8, TO-5-8 Metal Can | TO-5 | ||
0 In Stock | 100 : $7.58140 Bulk | - | Bulk | Obsolete | J-FET | 1 | - | 26V/µs | 8.5 MHz | 30 pA | 80 µV | 7mA | 20 mA | 20 V | 36 V | 0°C ~ 70°C | Through Hole | TO-205-8, TO-5-8 Metal Can | TO-5 |