Instrumentation, OP Amps, Buffer Amps

Results: 2
Amplifier Type
General PurposeInstrumentation
Number of Circuits
12
Slew Rate
1.2V/µs300V/µs
Current - Input Bias
500 pA3.3 µA
Voltage - Input Offset
30 µV300 µV
Current - Supply
900µA10mA
Current - Output / Channel
18 mA32 mA
Voltage - Supply Span (Min)
4.6 V9 V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-PDIP16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
505~N-8~N~8 Top View
AD620ANZ
IC INST AMP 1 CIRCUIT 8DIP
Analog Devices Inc.
1,055
In Stock
1 : $15.99000
Tube
-
Tube
ActiveInstrumentation1-1.2V/µs-1 MHz500 pA30 µV900µA18 mA4.6 V36 V-40°C ~ 85°CThrough Hole8-DIP (0.300", 7.62mm)8-PDIP
16 SOIC
AD827JRZ-16
IC OPAMP GP 2 CIRCUIT 16SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $20.32000
Tube
-
Tube
ActiveGeneral Purpose2-300V/µs50 MHz-3.3 µA300 µV10mA32 mA9 V36 V0°C ~ 70°CSurface Mount16-SOIC (0.295", 7.50mm Width)16-SOIC
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.