Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,337 In Stock 27,000 Factory | 1 : $1.55000 Cut Tape (CT) 3,000 : $0.38457 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1 | Rail-to-Rail | 1.6V/µs | 1.4 MHz | 10 pA | 500 µV | 820µA | 96 mA | 0.9 V | 7 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-88A (SC-70-5/SOT-353) | ||
353 In Stock | 1 : $2.67000 Cut Tape (CT) 3,000 : $0.73750 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1 | Rail-to-Rail | 0.013V/µs | 95 kHz | 1 pA | 500 µV | 15µA | 45 mA | 1.8 V | 5 V | -40°C ~ 125°C | - | - | Surface Mount | 6-UFBGA, WLCSP | 6-WLCSP (0.91x1.39) |