Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,078 In Stock | 1 : $1.13000 Cut Tape (CT) 2,500 : $0.63000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 70V/µs | 15 MHz | 15 MHz | 150 nA | 4 mV | 5mA | - | 10 V | 40 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
10,930 In Stock | 1 : $2.98000 Tube | - | Tube | Obsolete | General Purpose | 1 | Rail-to-Rail | 18V/µs | 20 MHz | - | 1.1 µA | 700 µV | 1.1mA | 100 mA | 2.5 V | 32 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |