Instrumentation, Op Amps, Buffer Amps

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-74A
NCS20166SN2T1G
IC OPAMP GP 1 CIRCUIT SC74A
onsemi
1,969
In Stock
15,000
Factory
1 : $0.51000
Cut Tape (CT)
3,000 : $0.22276
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Rail-to-Rail
6V/µs
10 MHz
1 pA
50 µV
1mA
25 mA
3 V
5.5 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SC-74A
TSX562IQ2T
TSX9292IQ2T
IC CMOS 2 CIRCUIT 8DFN
STMicroelectronics
847
In Stock
1 : $1.76000
Cut Tape (CT)
3,000 : $0.87844
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
27V/µs
16 MHz
10 pA
4 mV
2.8mA (x2 Channels)
74 mA
4 V
16 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-WFDFN
8-DFN (2x2)
BU7262SFVM-TR
BA2904YFVM-MGTR
IC OPAMP GP 2 CIRCUIT 8MSOP
Rohm Semiconductor
2,825
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.22416
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
-
0.2V/µs
500 kHz
20 nA
2 mV
700µA
30 mA
3 V
36 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
8-MSOP
8-MiniSO
TSZ182IST
IC OPAMP ZER-DRIFT 2CIRC 8MINISO
STMicroelectronics
7,579
In Stock
1 : $1.44000
Cut Tape (CT)
4,000 : $0.63538
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
2
Rail-to-Rail
4.7V/µs
3 MHz
30 pA
25 µV
700µA (x2 Channels)
29 mA
2.2 V
5.5 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MiniSO
SOT-23-5
TSX7191IYLT
IC OPAMP GP 1 CIRCUIT SOT23-5
STMicroelectronics
3,087
In Stock
1 : $1.61000
Cut Tape (CT)
3,000 : $0.79775
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Rail-to-Rail
2.5V/µs
9 MHz
1 pA
450 µV
660µA
-
2.7 V
16 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SOIC
TSB712AIDT
IC OPAMP GP 2 CIRCUIT 8SOIC
STMicroelectronics
900
In Stock
1 : $1.77000
Cut Tape (CT)
2,500 : $0.89258
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
Rail-to-Rail
3V/µs
6 MHz
300 nA
650 µV
1.8mA
50 mA
2.7 V
36 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
TSV912HYDT
IC OPAMP GP 2 CIRCUIT 8SOIC
STMicroelectronics
9,936
In Stock
1 : $1.83000
Cut Tape (CT)
2,500 : $0.83155
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
Rail-to-Rail
4.5V/µs
8 MHz
1 pA
4.5 mV
820µA
35 mA
2.5 V
5.5 V
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-5
TSB711AIYLT
IC OPAMP GP 1 CIRCUIT SOT23-5
STMicroelectronics
8,993
In Stock
1 : $1.54000
Cut Tape (CT)
3,000 : $0.68187
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Rail-to-Rail
3V/µs
6 MHz
300 nA
650 µV
1.8mA
50 mA
2.7 V
36 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SOIC
TS9222IDT
IC OPAMP GP 2 CIRCUIT 8SOIC
STMicroelectronics
6,128
In Stock
1 : $1.78000
Cut Tape (CT)
2,500 : $0.89543
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
Rail-to-Rail
1.3V/µs
4 MHz
15 nA
500 µV
900µA
80 mA
2.7 V
12 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-MSOP
BD87582YFVM-CTR
IC CMOS 2 CIRCUIT 8MSOP
Rohm Semiconductor
2,855
In Stock
1 : $1.81000
Cut Tape (CT)
3,000 : $0.90814
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
3.5V/µs
4 MHz
1 pA
1 mV
5mA
6 mA
4 V
14 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
8-MSOP
8-TSSOP
LM358PWRG4-JF
IC OPAMP GP 2 CIRCUIT 8TSSOP
Texas Instruments
19,990
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.13612
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Standard
2
-
0.3V/µs
700 kHz
20 nA
3 mV
500µA (x2 Channels)
40 mA
3 V
30 V
0°C ~ 70°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
Showing
of 11

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.