Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,500 In Stock | 1 : $0.72000 Cut Tape (CT) 3,000 : $0.27651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.15V/µs | 350 kHz | 60 kHz | 60 pA | 3.5 µV | 21µA | 25 mA | 1.8 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-88A (SC-70-5/SOT-353) | ||
7,943 In Stock | 1 : $9.64000 Cut Tape (CT) 1,000 : $5.73000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 0.06V/µs | - | 80 kHz | 2 nA | 50 µV | 60µA | 25 mA | 2.2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
576 In Stock | 1 : $8.73000 Tube | - | Tube | Active | Chopper (Zero-Drift) | 2 | Rail-to-Rail | 2V/µs | 3 MHz | - | 90 pA | 1 µV | 1mA (x2 Channels) | - | 2.7 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
46,445 In Stock | 1 : $0.94000 Cut Tape (CT) 2,500 : $0.39943 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 3V/µs | 1 MHz | - | 10 pA | 500 µV | 150µA (x2 Channels) | 60 mA | 4.5 V | 40 V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 1 : $8.73000 Cut Tape (CT) 2,500 : $5.19000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Chopper (Zero-Drift) | 2 | Rail-to-Rail | 2V/µs | 3 MHz | - | 90 pA | 1 µV | 1mA (x2 Channels) | - | 2.7 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |