Instrumentation, OP Amps, Buffer Amps

Results: 4
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Circuits
124
Output Type
-Rail-to-Rail
Slew Rate
0.4V/µs0.5V/µs1V/µs
Gain Bandwidth Product
800 kHz1 MHz1.2 MHz
Current - Input Bias
0.1 pA10 nA20 nA45 nA
Voltage - Input Offset
800 µV2 mV3 mV
Current - Supply
300µA (x2 Channels)410µA660µA1.4mA (x4 Channels)
Current - Output / Channel
30 mA40 mA
Voltage - Supply Span (Min)
2.5 V3 V
Voltage - Supply Span (Max)
5.5 V30 V32 V36 V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C-40°C ~ 85°C0°C ~ 70°C (TA)
Package / Case
6-TSSOP, SC-88, SOT-3638-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753
Supplier Device Package
8-SOIC14-SOICSC-70-6SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-SOIC
LM324DR
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
39,194
In Stock
629,832
Marketplace
1 : $0.43000
Cut Tape (CT)
2,500 : $0.09635
Tape & Reel (TR)
2,620 : $0.11000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveGeneral Purpose4-0.5V/µs1.2 MHz20 nA3 mV1.4mA (x4 Channels)30 mA3 V30 V0°C ~ 70°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
SOT753
LM321MFX/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
21,445
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.22856
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1-0.4V/µs1 MHz45 nA2 mV660µA40 mA3 V32 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
8-SOIC
LM358BAIDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
15,434
In Stock
1 : $0.39000
Cut Tape (CT)
2,500 : $0.08710
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-0.5V/µs1.2 MHz10 nA2 mV300µA (x2 Channels)40 mA3 V36 V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
3,212
Marketplace
1,567 : $0.19000
Bulk
-
Bulk
ActiveGeneral Purpose1Rail-to-Rail1V/µs800 kHz0.1 pA800 µV410µA30 mA2.5 V5.5 V-40°C ~ 125°CSurface Mount6-TSSOP, SC-88, SOT-363SC-70-6
Showing
of 4

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.