Instrumentation, OP Amps, Buffer Amps

Results: 4
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-LT®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
DifferentialGeneral Purpose
Output Type
-Rail-to-Rail
Slew Rate
0.06V/µs0.4V/µs5V/µs
Gain Bandwidth Product
200 kHz786 kHz
-3db Bandwidth
1.5 MHz1.52 MHz
Current - Input Bias
1 nA3 nA
Voltage - Input Offset
35 µV150 µV285 µV
Current - Supply
50µA (x2 Channels)60µA (x2 Channels)950µA
Current - Output / Channel
10 mA25 mA32 mA
Voltage - Supply Span (Min)
2 V3 V4.5 V
Voltage - Supply Span (Max)
30 V36 V44 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-MSOP8-SO14-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-SOIC
INA2133UA
IC OPAMP DIFF 2 CIRCUIT 14SOIC
Texas Instruments
1,500
In Stock
1 : $4.45000
Tube
-
Tube
Active
Differential
2
-
5V/µs
-
1.5 MHz
-
150 µV
950µA
32 mA
4.5 V
36 V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
8 MSOP
ADA4096-2ARMZ-R7
IC OPAMP GP 2 CIRCUIT 8MSOP
Analog Devices Inc.
1,944
In Stock
1 : $6.16000
Cut Tape (CT)
1,000 : $3.25220
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
0.4V/µs
786 kHz
1.52 MHz
3 nA
35 µV
60µA (x2 Channels)
10 mA
3 V
30 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-SOIC
LT1490ACS8#PBF
IC OPAMP GP 2 CIRCUIT 8SO
Analog Devices Inc.
6,024
In Stock
1 : $6.29000
Tube
Tube
Active
General Purpose
2
Rail-to-Rail
0.06V/µs
200 kHz
-
1 nA
285 µV
50µA (x2 Channels)
25 mA
2 V
44 V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 MSOP
ADA4096-2ARMZ-RL
IC OPAMP GP 2 CIRCUIT 8MSOP
Analog Devices Inc.
5,968
In Stock
1 : $6.16000
Cut Tape (CT)
3,000 : $3.08959
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
0.4V/µs
786 kHz
1.52 MHz
3 nA
35 µV
60µA (x2 Channels)
10 mA
3 V
30 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 4

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.