Instrumentation, Op Amps, Buffer Amps

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
5-DSBGA-YZU
OPA330AIYFFR
IC OPAMP ZERO-DRIFT 1CIRC 5DSBGA
Texas Instruments
5,298
In Stock
1 : $1.98000
Cut Tape (CT)
3,000 : $0.99981
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
0.16V/µs
350 kHz
200 pA
8 µV
21µA
5 mA
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
5-UFBGA, DSBGA
5-DSBGA (1.12x0.82)
6-WLCSP
ADA4505-1ACBZ-R7
IC OPAMP VFB 1 CIRCUIT 6WLCSP
Analog Devices Inc.
17,515
In Stock
1 : $2.44000
Cut Tape (CT)
3,000 : $0.65957
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
Rail-to-Rail
0.006V/µs
50 kHz
500 nA
500 µV
9µA
40 mA
1.8 V
5 V
-40°C ~ 125°C
Surface Mount
6-UFBGA, WLCSP
6-WLCSP (0.91x1.39)
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.