Instrumentation, OP Amps, Buffer Amps

Results: 8
Manufacturer
Nisshinbo Micro Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time BuyNot For New Designs
Amplifier Type
AudioGeneral PurposeJ-FET
Number of Circuits
24
Output Type
-Rail-to-Rail
Slew Rate
3V/µs5V/µs8V/µs9V/µs13V/µs24V/µs
Gain Bandwidth Product
5.25 MHz8 MHz10 MHz15 MHz53 MHz
Current - Input Bias
10 pA65 pA50 nA100 nA200 nA
Voltage - Input Offset
500 µV3 mV
Current - Supply
1.4mA (x2 Channels)1.4mA (x4 Channels)3.9mA (x2 Channels)6mA8mA8mA (x2 Channels)9mA
Current - Output / Channel
38 mA40 mA50 mA70 mA100 mA
Voltage - Supply Span (Min)
4 V4.5 V6 V10 V
Voltage - Supply Span (Max)
30 V36 V44 V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C-20°C ~ 75°C0°C ~ 70°C (TA)
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)14-DIP (0.300", 7.62mm)14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-DIP8-PDIP8-SOIC14-PDIP14-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-Dip
TL074CN
IC OPAMP JFET 4 CIRCUIT 14DIP
Texas Instruments
3,629
In Stock
1 : $0.90000
Tube
-
Tube
Last Time Buy
J-FET
4
-
13V/µs
5.25 MHz
65 pA
3 mV
1.4mA (x4 Channels)
40 mA
10 V
30 V
0°C ~ 70°C (TA)
Through Hole
14-DIP (0.300", 7.62mm)
14-PDIP
8-SOIC
OPA1656IDR
IC AUDIO 2 CIRCUIT 8SOIC
Texas Instruments
5,751
In Stock
1 : $2.89000
Cut Tape (CT)
2,500 : $1.32260
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
2
Rail-to-Rail
24V/µs
53 MHz
10 pA
500 µV
3.9mA (x2 Channels)
100 mA
4.5 V
36 V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14-SOIC
TL074CDR
IC OPAMP JFET 4 CIRCUIT 14SOIC
Texas Instruments
98,841
In Stock
1 : $0.36000
Cut Tape (CT)
2,500 : $0.14498
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
4
-
13V/µs
5.25 MHz
65 pA
3 mV
1.4mA (x4 Channels)
-
10 V
30 V
0°C ~ 70°C (TA)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
8-DIP
NE5532P
IC OPAMP GP 2 CIRCUIT 8DIP
Texas Instruments
3,501
In Stock
1 : $0.67000
Tube
-
Tube
Active
General Purpose
2
-
9V/µs
10 MHz
200 nA
500 µV
8mA (x2 Channels)
38 mA
10 V
30 V
0°C ~ 70°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
10,136
In Stock
1 : $1.17000
Tube
-
Tube
Not For New Designs
Audio
2
-
5V/µs
15 MHz
100 nA
500 µV
6mA
50 mA
4 V
36 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
8-DIP
NJM4556AD
IC OPAMP GP 2 CIRCUIT 8DIP
Nisshinbo Micro Devices Inc.
3,678
In Stock
1 : $1.17000
Tube
-
Tube
Not For New Designs
General Purpose
2
-
3V/µs
8 MHz
50 nA
500 µV
8mA
70 mA
4 V
36 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
8-DIP
NJM5532D
IC OPAMP GP 2 CIRCUIT 8DIP
Nisshinbo Micro Devices Inc.
47,708
In Stock
1 : $1.70000
Tube
-
Tube
Not For New Designs
General Purpose
2
-
8V/µs
10 MHz
200 nA
500 µV
9mA
38 mA
6 V
44 V
-20°C ~ 75°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
8-DIP
TL072CP
IC OPAMP JFET 2 CIRCUIT 8DIP
Texas Instruments
271
In Stock
1 : $0.94000
Tube
-
Tube
Active
J-FET
2
-
13V/µs
5.25 MHz
65 pA
3 mV
1.4mA (x2 Channels)
-
10 V
30 V
0°C ~ 70°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 8

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.