Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-LT®
Amplifier Type
General PurposeJ-FET
Number of Circuits
12
Slew Rate
13V/µs50V/µs
Gain Bandwidth Product
3 MHz23 MHz
Current - Input Bias
50 pA420 nA
Voltage - Input Offset
250 µV800 µV
Current - Supply
2mA4.75mA (x2 Channels)
Voltage - Supply Span (Min)
2.5 V7 V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-DIP
LF411CP
IC OPAMP JFET 1 CIRCUIT 8DIP
Texas Instruments
4,172
In Stock
1 : $1.89000
Tube
-
Tube
Active
J-FET
1
-
13V/µs
3 MHz
50 pA
800 µV
2mA
-
7 V
36 V
0°C ~ 70°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-PDIP Top View
LT1215CN8#PBF
IC OPAMP GP 2 CIRCUIT 8DIP
Analog Devices Inc.
148
In Stock
1 : $10.38000
Tube
Tube
Active
General Purpose
2
-
50V/µs
23 MHz
420 nA
250 µV
4.75mA (x2 Channels)
50 mA
2.5 V
36 V
0°C ~ 70°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.