Instrumentation, OP Amps, Buffer Amps

Results: 13
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-DigiTrim®MicroAmplifier™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
CMOSGeneral PurposeInstrumentationJ-FETVoltage Feedback
Number of Circuits
124
Output Type
-Rail-to-Rail
Slew Rate
1V/µs1.2V/µs3V/µs20V/µs22V/µs25V/µs35V/µs41V/µs
Gain Bandwidth Product
1.8 MHz1.9 MHz3.5 MHz8 MHz38 MHz50 MHz
-3db Bandwidth
1 MHz1.9 MHz16 MHz80 MHz
Current - Input Bias
0.2 pA0.5 pA1 pA2 pA5 pA25 pA500 pA450 nA
Voltage - Input Offset
15 µV30 µV90 µV100 µV150 µV300 µV400 µV500 µV700 µV1 mV
Current - Supply
330µA (x4 Channels)700µA900µA (x2 Channels)900µA1.24mA2.2mA (x2 Channels)5.2mA (x2 Channels)7mA17.5mA
Current - Output / Channel
15 mA17 mA18 mA20 mA24 mA40 mA70 mA
Voltage - Supply Span (Min)
2.7 V3 V4.6 V5 V10 V
Voltage - Supply Span (Max)
5.5 V12 V30 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC16-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
AD8031ARZ
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Analog Devices Inc.
1,587
In Stock
1 : $3.96000
Tube
-
Tube
ActiveVoltage Feedback1Rail-to-Rail35V/µs-80 MHz450 nA1 mV900µA15 mA2.7 V12 V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8 SOIC
AD8512ARZ
IC OPAMP JFET 2 CIRCUIT 8SOIC
Analog Devices Inc.
11,193
In Stock
1 : $5.83000
Tube
-
Tube
ActiveJ-FET2-20V/µs8 MHz-25 pA100 µV2.2mA (x2 Channels)70 mA10 V30 V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
OPA2350UA
IC CMOS 2 CIRCUIT 8SOIC
Texas Instruments
299
In Stock
1 : $5.91000
Tube
Tube
ActiveCMOS2Rail-to-Rail22V/µs38 MHz-0.5 pA150 µV5.2mA (x2 Channels)40 mA2.7 V5.5 V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8 SOIC
AD8652ARZ
IC CMOS 2 CIRCUIT 8SOIC
Analog Devices Inc.
13,445
In Stock
1 : $6.78000
Tube
Tube
ActiveCMOS2Rail-to-Rail41V/µs50 MHz-1 pA90 µV17.5mA40 mA2.7 V5.5 V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8 SOIC
AD820ARZ
IC OPAMP JFET 1 CIRCUIT 8SOIC
Analog Devices Inc.
5,309
In Stock
1 : $7.48000
Tube
-
Tube
ActiveJ-FET1Rail-to-Rail3V/µs1.8 MHz1.9 MHz2 pA400 µV700µA20 mA5 V36 V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8 SOIC
AD823ARZ-R7
IC OPAMP JFET 2 CIRCUIT 8SOIC
Analog Devices Inc.
2,524
In Stock
1 : $8.03000
Cut Tape (CT)
750 : $5.22877
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET2Rail-to-Rail25V/µs-16 MHz5 pA700 µV7mA17 mA3 V36 V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8 SOIC
AD8032BRZ
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Analog Devices Inc.
648
In Stock
1 : $8.56000
Tube
-
Tube
ActiveVoltage Feedback2Rail-to-Rail35V/µs-80 MHz450 nA500 µV900µA (x2 Channels)15 mA2.7 V12 V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
16-SSOP
LTC6082IGN#PBF
IC CMOS 4 CIRCUIT 16SSOP
Analog Devices Inc.
525
In Stock
1 : $10.26000
Tube
-
Tube
ActiveCMOS4Rail-to-Rail1V/µs3.5 MHz-0.2 pA90 µV330µA (x4 Channels)24 mA2.7 V5.5 V-40°C ~ 85°CSurface Mount16-SSOP (0.154", 3.90mm Width)16-SSOP
8 SOIC
AD822ARZ
IC OPAMP GP 2 CIRCUIT 8SOIC
Analog Devices Inc.
3,897
In Stock
1 : $11.66000
Tube
-
Tube
ActiveGeneral Purpose2Rail-to-Rail3V/µs1.9 MHz1.9 MHz2 pA400 µV1.24mA20 mA5 V30 V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8 SOIC
AD620ARZ
IC INST AMP 1 CIRCUIT 8SOIC
Analog Devices Inc.
8,396
In Stock
1 : $11.94000
Tube
-
Tube
ActiveInstrumentation1-1.2V/µs-1 MHz500 pA30 µV900µA18 mA4.6 V36 V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8 SOIC
AD820BRZ
IC OPAMP JFET 1 CIRCUIT 8SOIC
Analog Devices Inc.
3,457
In Stock
1 : $11.95000
Tube
-
Tube
ActiveJ-FET1Rail-to-Rail3V/µs1.9 MHz-2 pA300 µV700µA20 mA5 V36 V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8 SOIC
AD620BRZ
IC INST AMP 1 CIRCUIT 8SOIC
Analog Devices Inc.
3,418
In Stock
1 : $18.75000
Tube
-
Tube
ActiveInstrumentation1-1.2V/µs-1 MHz500 pA15 µV900µA18 mA4.6 V36 V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8 SOIC
AD620BRZ-RL
IC INST AMP 1 CIRCUIT 8SOIC
Analog Devices Inc.
2,645
In Stock
1 : $18.75000
Cut Tape (CT)
2,500 : $11.42835
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInstrumentation1-1.2V/µs-1 MHz500 pA15 µV900µA18 mA4.6 V36 V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
Showing
of 13

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.