Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
General PurposeInstrumentation
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
1.2V/µs3V/µs
-3db Bandwidth
1 MHz1.9 MHz
Current - Input Bias
2 pA500 pA
Voltage - Input Offset
30 µV400 µV
Current - Supply
900µA1.24mA
Current - Output / Channel
18 mA20 mA
Voltage - Supply Span (Min)
4.6 V5 V
Voltage - Supply Span (Max)
30 V36 V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
AD822ARZ-REEL7
IC OPAMP GP 2 CIRCUIT 8SOIC
Analog Devices Inc.
6,894
In Stock
1 : $13.03000
Cut Tape (CT)
750 : $6.11091
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
3V/µs
1.9 MHz
1.9 MHz
2 pA
400 µV
1.24mA
20 mA
5 V
30 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD620ARZ
IC INST AMP 1 CIRCUIT 8SOIC
Analog Devices Inc.
3,960
In Stock
1 : $14.64000
Tube
-
Tube
Active
Instrumentation
1
-
1.2V/µs
-
1 MHz
500 pA
30 µV
900µA
18 mA
4.6 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.