Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LT1128CS8#TRPBF
IC OPAMP GP 1 CIRCUIT 8SO
Analog Devices Inc.
7,506
In Stock
1 : $13.18000
Cut Tape (CT)
2,500 : $8.88000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1-6V/µs20 MHz-30 nA20 µV7.6mA-8 V36 V0°C ~ 70°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SO
8 SOIC
AD8221BRZ
IC INST AMP 1 CIRCUIT 8SOIC
Analog Devices Inc.
8,822
In Stock
1 : $11.91000
Tube
-
Tube
ActiveInstrumentation1-2V/µs-825 kHz200 pA25 µV900µA18 mA4.6 V36 V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8 SOIC
AD797ARZ
IC OPAMP GP 1 CIRCUIT 8SOIC
Analog Devices Inc.
4,221
In Stock
1 : $14.96000
Tube
-
Tube
ActiveGeneral Purpose1-20V/µs110 MHz8 MHz250 nA25 µV8.2mA50 mA10 V30 V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
OPA548F/500
IC POWER 1 CIRCUIT DDPAK/TO263-7
Texas Instruments
3,351
In Stock
10,000
Factory
1 : $16.63000
Cut Tape (CT)
500 : $11.48054
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower1-10V/µs1 MHz-100 nA2 mV17mA5 A8 V60 V-40°C ~ 85°CSurface MountTO-263-8, D²Pak (7 Leads + Tab), TO-263CADDPAK/TO-263-7
16 SOIC
AD602JRZ
IC VARIABLE GAIN 2 CIRC 16SOIC
Analog Devices Inc.
187
In Stock
1 : $47.61000
Tube
Tube
ActiveVariable Gain2-275V/µs-35 MHz350 nA-11mA (x2 Channels)50 mA9.5 V10.5 V0°C ~ 70°CSurface Mount16-SOIC (0.295", 7.50mm Width)16-SOIC
8-SOIC
LT1364CS8#PBF
IC VOLTAGE FEEDBACK 2 CIRC 8SO
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $10.55000
Tube
Tube
ActiveVoltage Feedback2-1000V/µs70 MHz-600 nA500 µV6.3mA (x2 Channels)60 mA5 V36 V0°C ~ 70°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SO
10-SIP
AD202JY
IC OPAMP ISOLATION 2 CIRC 11SIP
Analog Devices Inc.
0
In Stock
1 : $122.74000
Tube
-
Tube
Last Time BuyIsolation2--2 kHz-30 pA15 mV5mA400 µA13.5 V16.5 V-40°C ~ 85°CThrough Hole38-SIP, 11 Leads, Offset Leads11-SIP
Y-12
AD215BY
IC OPAMP ISOLATION 1 CIRC 12SIP
Analog Devices Inc.
0
In Stock
1 : $126.07000
Tube
-
Tube
Last Time BuyIsolation1-6V/µs-120 kHz300 pA400 µV40mA5 mA28.5 V34 V-40°C ~ 85°CThrough Hole44-SIP, 12 Leads, Offset Leads12-SIP
16-SSOP
LTC6915IGN#PBF
IC INST AMP 1 CIRCUIT 16SSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $8.17000
Tube
-
Tube
ActiveInstrumentation1Rail-to-Rail0.2V/µs200 kHz-4 nA5 µV1.73mA-2.7 V11 V-40°C ~ 85°CSurface Mount16-SSOP (0.154", 3.90mm Width)16-SSOP
TO-99-8
AD549JHZ
IC OPAMP GP 1 CIRCUIT TO99-8
Analog Devices Inc.
0
In Stock
Active
Bulk
ActiveGeneral Purpose1-3V/µs1 MHz-0.15 pA500 µV600µA20 mA10 V36 V0°C ~ 70°CThrough HoleTO-99-8 Metal CanTO-99-8
Showing
of 10

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.