Instrumentation, OP Amps, Buffer Amps

Results: 4
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-DigiTrim®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
General PurposeInstrumentationPower
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
1.2V/µs3V/µs5V/µs9V/µs
Gain Bandwidth Product
900 kHz1.9 MHz10 MHz
-3db Bandwidth
1 MHz1.9 MHz
Current - Input Bias
0.2 pA2 pA500 pA100 nA
Voltage - Input Offset
30 µV80 µV400 µV1 mV
Current - Supply
900µA1mA1.24mA26mA
Current - Output / Channel
18 mA20 mA80 mA10 A
Voltage - Supply Span (Min)
2.7 V4.6 V5 V8 V
Voltage - Supply Span (Max)
5.5 V30 V36 V60 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Mounting Type
Surface MountThrough Hole
Package / Case
8-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753TO-220-11, Power Package
Supplier Device Package
8-SOIC11-Power PackageSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-223-5 Top View
AD8605ARTZ-REEL7
IC OPAMP GP 1 CIRCUIT SOT23-5
Analog Devices Inc.
44,171
In Stock
1 : $2.95000
Cut Tape (CT)
3,000 : $1.34987
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail5V/µs10 MHz-0.2 pA80 µV1mA80 mA2.7 V5.5 V-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
8 SOIC
AD822ARZ-REEL7
IC OPAMP GP 2 CIRCUIT 8SOIC
Analog Devices Inc.
8,959
In Stock
1 : $11.66000
Cut Tape (CT)
750 : $7.59268
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail3V/µs1.9 MHz1.9 MHz2 pA400 µV1.24mA20 mA5 V30 V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8 SOIC
AD620ARZ-REEL7
IC INST AMP 1 CIRCUIT 8SOIC
Analog Devices Inc.
6,029
In Stock
1 : $11.94000
Cut Tape (CT)
750 : $8.24513
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInstrumentation1-1.2V/µs-1 MHz500 pA30 µV900µA18 mA4.6 V36 V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
11-PFM Pkg
OPA549S
IC OPAMP POWER 1 CIRC 11PWRPACK
Texas Instruments
0
In Stock
Check Lead Time
1 : $25.47000
Tube
-
Tube
ActivePower1-9V/µs900 kHz-100 nA1 mV26mA10 A8 V60 V-40°C ~ 85°CThrough HoleTO-220-11, Power Package11-Power Package
Showing
of 4

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.