Instrumentation, OP Amps, Buffer Amps

Results: 5
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-DigiTrim®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
CMOSGeneral Purpose
Number of Circuits
12
Slew Rate
0.1V/µs0.42V/µs5V/µs12V/µs
Gain Bandwidth Product
400 kHz1.5 MHz10 MHz24 MHz
Current - Input Bias
0.2 pA1 pA14 nA
Voltage - Input Offset
23 µV80 µV400 µV1 mV
Current - Supply
38µA116µA1mA (x2 Channels)1.7mA (x2 Channels)
Current - Output / Channel
80 mA100 mA150 mA
Voltage - Supply Span (Min)
1.8 V2.7 V
Voltage - Supply Span (Max)
5 V5.5 V
Package / Case
6-WFBGA, DSBGA8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
6-DSBGA (1.5x1.3)8-MSOP8-SOICTSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
AD8616ARZ-REEL
IC CMOS 2 CIRCUIT 8SOIC
Analog Devices Inc.
5,176
In Stock
1 : $4.66000
Cut Tape (CT)
2,500 : $2.33734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS2Rail-to-Rail12V/µs24 MHz0.2 pA23 µV1.7mA (x2 Channels)150 mA2.7 V5 V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8 MSOP
AD8616ARMZ
IC CMOS 2 CIRCUIT 8MSOP
Analog Devices Inc.
3,179
In Stock
1 : $4.66000
Tube
Tube
ActiveCMOS2Rail-to-Rail12V/µs24 MHz0.2 pA23 µV1.7mA (x2 Channels)150 mA2.7 V5 V-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
8 MSOP
AD8606ARMZ-REEL
IC CMOS 2 CIRCUIT 8MSOP
Analog Devices Inc.
20,555
In Stock
1 : $4.95000
Cut Tape (CT)
3,000 : $2.48511
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS2Rail-to-Rail5V/µs10 MHz1 pA80 µV1mA (x2 Channels)80 mA2.7 V5.5 V-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
TSOT-23-5
AD8613AUJZ-REEL7
IC OPAMP GP 1 CIRCUIT TSOT23-5
Analog Devices Inc.
11,754
In Stock
1 : $1.64000
Cut Tape (CT)
3,000 : $0.74993
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.1V/µs400 kHz0.2 pA400 µV38µA80 mA1.8 V5 V-40°C ~ 125°CSurface MountSOT-23-5 Thin, TSOT-23-5TSOT-23-5
TLA06BBA
LMV981TL/NOPB
IC OPAMP GP 1 CIRCUIT 6DSBGA
Texas Instruments
4,877
In Stock
1 : $1.60000
Cut Tape (CT)
250 : $1.04232
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.42V/µs1.5 MHz14 nA1 mV116µA100 mA1.8 V5 V-40°C ~ 125°CSurface Mount6-WFBGA, DSBGA6-DSBGA (1.5x1.3)
Showing
of 5

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.