Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 25
AS321KTR-G1
IC OPAMP GP 1 CIRCUIT SOT25
Diodes Incorporated
808,308
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.10971
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1---20 nA2 mV450µA40 mA3 V36 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-25
IC OPAMP GP 1 CIRCUIT SC70-5
MCP6001T-E/LT
IC OPAMP GP 1 CIRCUIT SC70-5
Microchip Technology
10,232
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.31800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.6V/µs1 MHz1 pA4.5 mV100µA23 mA1.8 V6 V-40°C ~ 125°CSurface Mount5-TSSOP, SC-70-5, SOT-353SC-70-5
1,565
In Stock
2,500
Factory
1 : $1.83000
Cut Tape (CT)
2,500 : $0.93000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail10V/µs10 MHz50 pA850 µV1.2mA-2.7 V5.5 V-40°C ~ 125°CSurface Mount6-TSSOP, SC-88, SOT-363SC-70-6
SOT-23-5
OPA207IDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
2,005
In Stock
1 : $2.27000
Cut Tape (CT)
3,000 : $1.08900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail2.7V/µs1.3 MHz200 pA15 µV350µA40 mA4.5 V36 V-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
SC70-5
TLV369IDCKR
IC OPAMP GP 1 CIRCUIT SC70-5
Texas Instruments
0
In Stock
1 : $0.94000
Cut Tape (CT)
3,000 : $0.40500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.005V/µs12 kHz10 pA400 µV800nA-1.8 V5.5 V-40°C ~ 85°CSurface Mount5-TSSOP, SC-70-5, SOT-353SC-70-5
6-UDFN
TSZ181IQ1T
IC OPAMP ZERO-DRIFT 1 CIRC 6DFN
STMicroelectronics
0
In Stock
1 : $1.82000
Cut Tape (CT)
3,000 : $1.01727
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZero-Drift1Rail-to-Rail4.7V/µs3 MHz30 pA1 µV800mA29 mA2.2 V5.5 V-40°C ~ 125°CSurface Mount6-XFDFN6-DFN (1.2x1.3)
Showing
1 - 6
of 6

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.