Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
OP07CSZ-REEL7
IC OPAMP GP 1 CIRCUIT 8SOIC
Analog Devices Inc.
47,648
In Stock
1 : $2.31000
Cut Tape (CT)
1,000 : $1.13738
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1-0.3V/µs-600 kHz1.8 nA60 µV--6 V36 V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SOT-23-6
OPA990SIDBVR
IC OPAMP GP 1 CIRCUIT SOT23-6
Texas Instruments
14,837
In Stock
1 : $0.93000
Cut Tape (CT)
3,000 : $0.39905
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail4.5V/µs1.1 MHz--1.5 mV130µA80 mA2.7 V40 V-40°C ~ 125°C (TA)Surface MountSOT-23-6SOT-23-6
14-SOIC
TLC2274ACDR
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
5,250
In Stock
10,000
Factory
1 : $2.67000
Cut Tape (CT)
2,500 : $1.27950
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4Rail-to-Rail3.6V/µs2.25 MHz-1 pA300 µV4.8mA (x4 Channels)50 mA4.4 V16 V0°C ~ 70°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
Showing
1 - 3
of 3

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.