Instrumentation, Op Amps, Buffer Amps

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC70-5
LPV521MG/NOPB
IC OPAMP GP 1 CIRCUIT SC70-5
Texas Instruments
10,514
In Stock
1 : $1.55000
Cut Tape (CT)
1,000 : $0.79698
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
-
0.0027V/µs
6.2 kHz
-
0.04 pA
100 µV
475nA
23 mA
1.6 V
5.5 V
-40°C ~ 125°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
ADC081S021CIMF/NOPB
LMH6639MF/NOPB
IC OPAMP VFB 1 CIRCUIT SOT23-6
Texas Instruments
7,101
In Stock
1 : $2.16000
Cut Tape (CT)
1,000 : $1.14867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
Rail-to-Rail
200V/µs
90 MHz
228 MHz
1.4 µA
1.3 mV
4.18mA
112 mA
3 V
12 V
-40°C ~ 85°C
Surface Mount
SOT-23-6
SOT-23-6
14-TSSOP
LMV774MTX/NOPB
IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas Instruments
2,190
In Stock
1 : $2.33000
Cut Tape (CT)
2,500 : $1.20314
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Differential, Rail-to-Rail
1.4V/µs
3.5 MHz
-
0.23 pA
250 µV
600µA (x4 Channels)
75 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
8-VSSOP
OPA2316IDGK
IC CMOS 2 CIRCUIT 8VSSOP
Texas Instruments
990
In Stock
1 : $1.87000
Tube
Tariff may apply if shipping to the United States
-
Tube
Active
CMOS
2
Rail-to-Rail
6V/µs
10 MHz
-
5 pA
500 µV
400µA (x2 Channels)
50 mA
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
Showing
of 4

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.