Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6 PKG
LMH6703MF/NOPB
IC OPAMP CFA 1 CIRCUIT SOT23-6
Texas Instruments
2,572
In Stock
10,000
Factory
1 : $4.39000
Cut Tape (CT)
1,000 : $2.32151
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCurrent Feedback1-4500V/µs-1.8 GHz7 µA1.5 mV11mA90 mA8 V12 V-40°C ~ 85°CSurface MountSOT-23-6SOT-23-6
8 SOIC
OP284FSZ-REEL7
IC OPAMP GP 2 CIRCUIT 8SOIC
Analog Devices Inc.
16,507
In Stock
1 : $8.97000
Cut Tape (CT)
1,000 : $5.08586
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail4V/µs4.25 MHz-80 nA175 µV-10 mA3 V36 V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8 SOIC
AD823ARZ
IC OPAMP JFET 2 CIRCUIT 8SOIC
Analog Devices Inc.
4,983
In Stock
1 : $8.03000
Tube
-
Tube
ActiveJ-FET2Rail-to-Rail25V/µs-16 MHz5 pA700 µV7mA17 mA3 V36 V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
19,947
In Stock
1 : $3.51000
Cut Tape (CT)
2,500 : $1.75972
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBuffer1-4200V/µs-660 MHz800 nA1 mV2.2mA90 mA8 V11 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
8 SOIC
AD8057ARZ-REEL7
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Analog Devices Inc.
1,871
In Stock
1 : $2.92000
Cut Tape (CT)
1,000 : $1.54126
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage Feedback1-1150V/µs-325 MHz500 nA1 mV6mA-3 V12 V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
TO-223-5 Top View
AD8067ARTZ-REEL7
IC OPAMP VFB 1 CIRCUIT SOT23-5
Analog Devices Inc.
1,471
In Stock
1 : $5.97000
Cut Tape (CT)
3,000 : $2.99556
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage Feedback1Rail-to-Rail640V/µs-54 MHz0.6 pA200 µV6.6mA26 mA5 V24 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
TO-223-5 Top View
AD8061ARTZ-REEL7
IC OPAMP VFB 1 CIRCUIT SOT23-5
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $2.84000
Cut Tape (CT)
3,000 : $1.42390
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage Feedback1Rail-to-Rail650V/µs-320 MHz3.5 µA1 mV6.8mA50 mA2.7 V8 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
TO-223-5 Top View
AD8057ARTZ-R2
IC OPAMP VFB 1 CIRCUIT SOT23-5
Analog Devices Inc.
0
In Stock
1,015
Marketplace
1 : $3.24000
Cut Tape (CT)
172 : $1.75000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveVoltage Feedback1-1150V/µs-325 MHz500 nA1 mV6mA-3 V12 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
Showing
of 8

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.