Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
364 In Stock | 1 : $3.77000 Cut Tape (CT) 3,000 : $1.20000 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 170V/µs | - | 110 MHz | 1.4 µA | 1.8 mV | 4.8mA | 45 mA | 3 V | 12 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,122 In Stock | 1 : $4.53000 Cut Tape (CT) 1,000 : $1.55000 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | Rail-to-Rail | 170V/µs | 50 MHz | 110 MHz | 1.4 µA | 1.8 mV | 4.8mA (x2 Channels) | 45 mA | 3 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
2,542 In Stock | 1 : $4.94000 Cut Tape (CT) 2,500 : $1.75000 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 2V/µs | - | 100 kHz | - | 100 µV | 250µA | 1 mA | 2.85 V | 36 V | -40°C ~ 85°C | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x3) | ||
1,701 In Stock | 1 : $6.89000 Tube | - | - | Tube | Active | Differential | 1 | Differential | 1200V/µs | - | 360 MHz | 3 µA | 1 mV | 12mA | 70 mA | 2.7 V | 11 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1,144 In Stock | 1 : $7.40000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | J-FET | 1 | - | 140V/µs | 26 MHz | 46 MHz | 15 pA | 1 mV | 6.5mA | 50 mA | 10 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |