Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
Diodes IncorporatedSTMicroelectronicsTexas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Circuits
124
Slew Rate
0.5V/µs0.6V/µs-
Gain Bandwidth Product
1.1 MHz1.2 MHz
Voltage - Input Offset
2 mV3 mV
Current - Supply
450µA700µA (x2 Channels)1.4mA (x4 Channels)
Current - Output / Channel
30 mA40 mA
Voltage - Supply Span (Max)
30 V36 V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C0°C ~ 70°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753
Supplier Device Package
8-SOIC14-SOICSOT-25
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 25
AS321KTR-G1
IC OPAMP GP 1 CIRCUIT SOT25
Diodes Incorporated
677,212
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.06390
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
-
-
-
20 nA
2 mV
450µA
40 mA
3 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
8-SOIC
LM358DT
IC OPAMP GP 2 CIRCUIT 8SOIC
STMicroelectronics
88,933
In Stock
1 : $0.39000
Cut Tape (CT)
2,500 : $0.08690
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.6V/µs
1.1 MHz
20 nA
2 mV
700µA (x2 Channels)
30 mA
3 V
30 V
0°C ~ 70°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14-SOIC
LM324DR
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
67,251
In Stock
609,401
Marketplace
1 : $0.43000
Cut Tape (CT)
2,500 : $0.09635
Tape & Reel (TR)
2,620 : $0.11000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
General Purpose
4
-
0.5V/µs
1.2 MHz
20 nA
3 mV
1.4mA (x4 Channels)
30 mA
3 V
30 V
0°C ~ 70°C (TA)
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Showing
of 3

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.