Instrumentation, Op Amps, Buffer Amps

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-VSSOP
INA333AIDGKR
IC INST AMP 1 CIRCUIT 8VSSOP
Texas Instruments
8,445
In Stock
1 : $4.01000
Cut Tape (CT)
2,500 : $2.18058
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
Rail-to-Rail
0.16V/µs
-
150 kHz
70 pA
10 µV
50µA
40 mA
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
TSOT-23-6
LTC6255CS6#TRMPBF
IC OPAMP GP 1 CIRCUIT TSOT23-6
Analog Devices Inc.
2,053
In Stock
1 : $5.25000
Cut Tape (CT)
500 : $1.98982
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
General Purpose
1
Rail-to-Rail
1.8V/µs
6.5 MHz
4.5 MHz
5 nA
100 µV
65µA
-
1.8 V
5.25 V
0°C ~ 70°C
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
SC70-5
OPA333AMDCKREP
IC OPAMP ZERO-DRIFT 1CIRC SC70-5
Texas Instruments
2,123
In Stock
1 : $9.89000
Cut Tape (CT)
3,000 : $5.79666
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
0.16V/µs
350 kHz
-
70 pA
2 µV
17µA
5 mA
1.8 V
5.5 V
-55°C ~ 125°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
Showing
of 3

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.