Instrumentation, Op Amps, Buffer Amps

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
OPA2134PAG4
LM741CN/NOPB
IC OPAMP GP 1 CIRCUIT 8DIP
Texas Instruments
17,843
In Stock
1 : $0.80000
Tube
-
-
Tube
Active
General Purpose
1
-
0.5V/µs
1.5 MHz
80 nA
2 mV
1.7mA
25 mA
10 V
36 V
0°C ~ 70°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
OPA2134PAG4
TL072CP
IC OPAMP JFET 2 CIRCUIT 8DIP
Texas Instruments
7,919
In Stock
1 : $0.85000
Tube
-
-
Tube
Active
J-FET
2
-
13V/µs
5.25 MHz
65 pA
3 mV
1.4mA (x2 Channels)
-
10 V
30 V
0°C ~ 70°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
OPA2134PAG4
LM1458N/NOPB
IC OPAMP GP 2 CIRCUIT 8DIP
Texas Instruments
1,984
In Stock
1 : $1.00000
Tube
-
-
Tube
Active
General Purpose
2
-
0.5V/µs
1 MHz
200 nA
1 mV
3mA (x2 Channels)
-
36 V
36 V
0°C ~ 70°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-SOIC
MC1458DT
IC OPAMP GP 2 CIRCUIT 8SOIC
STMicroelectronics
18,798
In Stock
1 : $0.70000
Cut Tape (CT)
2,500 : $0.28142
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.8V/µs
1 MHz
30 nA
1 mV
2.3mA
25 mA
5 V
30 V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TEXTISLM3671TLX-1.2/NOPB
LM1458N
IC OPAMP GP 2 CIRCUIT 8DIP
Harris Corporation
35,581
Marketplace
591 : $0.51000
Bulk
-
-
Bulk
Active
General Purpose
2
-
0.5V/µs
1 MHz
200 nA
1 mV
3mA (x2 Channels)
-
36 V
36 V
0°C ~ 70°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
TC254P
MC1458P
IC OPAMP GP 2 CIRCUIT 8DIP
Texas Instruments
0
Marketplace
Active
-
-
Box
Active
General Purpose
2
-
0.5V/µs
1 MHz
80 nA
1 mV
3.4mA
25 mA
10 V
30 V
0°C ~ 70°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 6

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.