Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,840 In Stock | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.09600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 2V/µs | 1 MHz | - | 5 pA | 400 µV | 60µA | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
87,955 In Stock 637,930 Marketplace | 1 : $0.48000 Cut Tape (CT) 2,500 : $0.09604 Tape & Reel (TR) 2,618 : $0.11000 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 4 | - | 0.5V/µs | 1.2 MHz | - | 20 nA | 3 mV | 1.4mA (x4 Channels) | 30 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
40,858 In Stock | 1 : $0.35000 Cut Tape (CT) 2,500 : $0.09999 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.3V/µs | 700 kHz | - | 20 nA | 3 mV | 500µA (x2 Channels) | 40 mA | 3 V | 26 V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
25,573 In Stock 10,000 Factory | 1 : $0.35000 Cut Tape (CT) 2,500 : $0.09999 Tape & Reel (TR) 1 : $1.00000 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 2 | - | 0.3V/µs | 700 kHz | - | 15 nA | 2 mV | 500µA (x2 Channels) | 40 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
19,493 In Stock 10,000 Factory | 1 : $0.35000 Cut Tape (CT) 2,500 : $0.09999 Tape & Reel (TR) 1 : $1.00000 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 2 | Push-Pull | 0.3V/µs | 700 kHz | - | 20 nA | 3 mV | 500µA (x2 Channels) | 30 mA | 3 V | 26 V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
68,880 In Stock 10,000 Factory | 1 : $0.10000 Tube | - | Tube | Active | General Purpose | 2 | - | 0.3V/µs | 700 kHz | - | 20 nA | 3 mV | 500µA (x2 Channels) | 40 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
52,498 In Stock | 1 : $0.46000 Cut Tape (CT) 2,500 : $0.10075 Tape & Reel (TR) 1 : $1.00000 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 2 | - | 0.3V/µs | 700 kHz | - | 20 nA | 3 mV | 500µA (x2 Channels) | 40 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
781,920 In Stock 48,000 Factory | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.10453 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | - | - | - | 20 nA | 2 mV | 450µA | 40 mA | 3 V | 36 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
14,659 In Stock 10,000 Factory | 1 : $0.37000 Cut Tape (CT) 2,000 : $0.10499 Tape & Reel (TR) 1 : $1.00000 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 4 | - | 0.5V/µs | 1.2 MHz | - | 20 nA | 3 mV | 1.4mA (x4 Channels) | 30 mA | 3 V | 26 V | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
3,659 In Stock 9,000 Factory | 1 : $0.47000 Cut Tape (CT) 2,500 : $0.10519 Tape & Reel (TR) 1 : $1.00000 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 2 | Rail-to-Rail | 1V/µs | 1 MHz | - | 15 nA | 1.7 mV | 210µA (x2 Channels) | 40 mA | 2.7 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
348,185 In Stock | 1 : $0.48000 Cut Tape (CT) 2,000 : $0.10726 Tape & Reel (TR) 1 : $1.00000 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 4 | - | 0.5V/µs | 1.2 MHz | - | 20 nA | 3 mV | 1.4mA (x4 Channels) | 30 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
49,546 In Stock 10,000 Factory | 1 : $0.49000 Cut Tape (CT) 2,500 : $0.10872 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.3V/µs | 700 kHz | - | 20 nA | 3 mV | 500µA (x2 Channels) | 40 mA | 3 V | 32 V | -25°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
37,408 In Stock 10,000 Factory | 1 : $0.11000 Tube | Tube | Active | General Purpose | 4 | - | - | 1.2 MHz | - | 45 nA | 2 mV | 1.5mA | 40 mA | 3 V | 32 V | 0°C ~ 70°C (TJ) | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
39,770 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.11804 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 1 | Rail-to-Rail | 1V/µs | 1 MHz | - | 15 nA | 1.7 mV | 130µA | 160 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
27,798 In Stock | 1 : $0.49000 Cut Tape (CT) 2,500 : $0.13119 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | - | 1 MHz | - | 45 nA | 2 mV | 800µA (x2 Channels) | 40 mA | 3 V | 26 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
687,495 In Stock 207,000 Factory | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.13682 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 2V/µs | 1.9 MHz | - | 1 pA | 500 µV | 550µA | 8 mA | 2.7 V | 16 V | 0°C ~ 70°C | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
73,297 In Stock 10,000 Factory | 1 : $0.43000 Cut Tape (CT) 2,500 : $0.13720 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | J-FET | 2 | - | 13V/µs | 5.25 MHz | - | 65 pA | 3 mV | 1.4mA (x2 Channels) | - | 10 V | 30 V | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
14,015 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.14089 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 2V/µs | - | 350 kHz | 80 µA | 100 µV | 260µA | - | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
40,563 In Stock | 1 : $0.40000 Cut Tape (CT) 2,500 : $0.14090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 3.5V/µs | 1 MHz | - | 30 pA | 3 mV | 200µA (x2 Channels) | 20 mA | 10 V | 30 V | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
93,855 In Stock 10,000 Factory | 1 : $0.41000 Cut Tape (CT) 2,000 : $0.14559 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 4 | Rail-to-Rail | 1V/µs | 1 MHz | - | 15 nA | 1.7 mV | 410µA (x4 Channels) | 40 mA | 2.7 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
17,446 In Stock | 1 : $0.41000 Cut Tape (CT) 2,500 : $0.14559 Tape & Reel (TR) 1 : $1.00000 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | J-FET | 2 | - | 13V/µs | 3 MHz | - | 30 pA | 3 mV | 1.4mA (x2 Channels) | 10 mA | 10 V | 30 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
19,309 In Stock 10,000 Factory | 1 : $0.41000 Cut Tape (CT) 2,500 : $0.14559 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 13V/µs | 5.25 MHz | - | 65 pA | 3 mV | 1.4mA (x2 Channels) | - | 10 V | 30 V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
126,788 In Stock 198,000 Factory | 1 : $0.52000 Cut Tape (CT) 3,000 : $0.14782 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 2V/µs | 1.9 MHz | - | 1 pA | 500 µV | 550µA | 8 mA | 2.7 V | 16 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
41,607 In Stock 10,000 Factory | 1 : $0.43000 Cut Tape (CT) 2,500 : $0.15099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 1V/µs | 1 MHz | - | 15 nA | 1.7 mV | 210µA (x2 Channels) | 40 mA | 2.7 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
187,225 In Stock | 1 : $0.54000 Cut Tape (CT) 2,500 : $0.15251 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.6V/µs | 800 kHz | - | 20 nA | 2 mV | 700µA (x2 Channels) | 30 mA | 3 V | 30 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |