Instrumentation, OP Amps, Buffer Amps

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Slew Rate
10.5V/µs25V/µs
Gain Bandwidth Product
5.1 MHz50 MHz
Current - Input Bias
0.2 pA2 pA
Voltage - Input Offset
100 µV500 µV
Current - Supply
1mA4.6mA
Current - Output / Channel
50 mA65 mA
Voltage - Supply Span (Min)
2.2 V2.5 V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
TLV2771IDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
15,038
In Stock
2,900
Marketplace
1 : $2.28000
Cut Tape (CT)
3,000 : $1.04308
Tape & Reel (TR)
273 : $1.10000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveGeneral Purpose1Rail-to-Rail10.5V/µs5.1 MHz2 pA500 µV1mA50 mA2.5 V5.5 V-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
SOT753
OPA365AIDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
0
In Stock
Check Lead Time
1 : $2.16000
Cut Tape (CT)
3,000 : $0.98717
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail25V/µs50 MHz0.2 pA100 µV4.6mA65 mA2.2 V5.5 V-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.