Instrumentation, OP Amps, Buffer Amps

Results: 7
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedSTMicroelectronicsTexas Instruments
Series
-Zero-Drift
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
Current SenseGeneral PurposeInstrumentationZero-Drift
Number of Circuits
14
Output Type
-Rail-to-RailSingle-Ended
Slew Rate
0.19V/µs0.3V/µs0.4V/µs0.6V/µs0.9V/µs1.5V/µs3V/µs
Gain Bandwidth Product
14 kHz400 kHz3 MHz
-3db Bandwidth
250 kHz800 kHz860 kHz2 MHz
Current - Input Bias
8 pA70 pA17 nA13 µA28 µA137.5 µA175 µA
Voltage - Input Offset
0.55 µV1 µV25 µV250 µV400 µV500 µV1.7 mV
Current - Supply
31µA (x4 Channels)65µA375µA475µA1mA2.2mA5.8mA
Current - Output / Channel
5 mA18 mA35 mA
Voltage - Supply Span (Min)
1.8 V2.7 V4.5 V
Voltage - Supply Span (Max)
5.5 V12 V26 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
6-TSSOP, SC-88, SOT-3638-SOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width) Exposed Pad8-TSSOP, 8-MSOP (0.118", 3.00mm Width)14-TSSOP (0.173", 4.40mm Width)SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
8-MSOP8-SOIC8-SOIC-EP14-TSSOPSC-70-6SOT-23-THIN
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-70-6
INA210AIDCKR
IC CURR SENSE 1 CIRCUIT SC70-6
Texas Instruments
4,210
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.35350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Single-Ended
0.4V/µs
14 kHz
-
28 µA
0.55 µV
65µA
-
2.7 V
26 V
-40°C ~ 125°C
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
14-TSSOP
TSZ124IYPT
IC OPAMP ZER-DRIFT 4CIRC 14TSSOP
STMicroelectronics
9,870
In Stock
1 : $2.87000
Cut Tape (CT)
2,500 : $1.31518
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
4
Rail-to-Rail
0.19V/µs
400 kHz
-
70 pA
1 µV
31µA (x4 Channels)
18 mA
1.8 V
5.5 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
SOT23-5 Pkg
LMP8645HVMK/NOPB
IC CURR SENSE 1CIRC SOT23-THIN
Texas Instruments
942
In Stock
1 : $3.51000
Cut Tape (CT)
1,000 : $1.85517
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
0.6V/µs
-
860 kHz
13 µA
1.7 mV
2.2mA
5 mA
2.7 V
12 V
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
8 MSOP
LT1999IMS8-20#TRPBF
IC CURRENT SENSE 1 CIRCUIT 8MSOP
Analog Devices Inc.
6,056
In Stock
1 : $6.25000
Cut Tape (CT)
2,500 : $3.41380
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
3V/µs
-
2 MHz
137.5 µA
500 µV
5.8mA
-
4.5 V
5.5 V
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 SOIC
AD623BRZ-R7
IC INST AMP 1 CIRCUIT 8SOIC
Analog Devices Inc.
4,946
In Stock
1 : $11.44000
Cut Tape (CT)
1,000 : $6.49026
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
Rail-to-Rail
0.3V/µs
-
800 kHz
17 nA
25 µV
375µA
-
2.7 V
12 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
OPA171AID
IC OPAMP GP 1 CIRCUIT 8SOIC
Texas Instruments
966
In Stock
1 : $1.97000
Bulk
-
Bulk
Active
General Purpose
1
Rail-to-Rail
1.5V/µs
3 MHz
-
8 pA
250 µV
475µA
35 mA
2.7 V
36 V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC Exp Pad
MAX9919FASA+
IC CURRENT SENSE 1 CIRCUIT 8SOIC
Analog Devices Inc./Maxim Integrated
181
In Stock
1,500
Factory
1 : $3.83000
Tube
-
Tube
Active
Current Sense
1
Rail-to-Rail
0.9V/µs
-
250 kHz
175 µA
400 µV
1mA
-
4.5 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
Showing
of 7

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.