Instrumentation, Op Amps, Buffer Amps

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
MCP6401T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
36,688
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.34000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Rail-to-Rail
0.5V/µs
1 MHz
-
1 pA
4.5 mV
45µA
-
1.8 V
6 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-8
AD8034ARTZ-REEL7
IC OPAMP VFB 2 CIRCUIT SOT23-8
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $7.09000
Cut Tape (CT)
3,000 : $2.87500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
2
Rail-to-Rail
80V/µs
-
80 MHz
2 pA
1 mV
3.3mA (x2 Channels)
60 mA
5 V
24 V
-40°C ~ 85°C
Surface Mount
SOT-23-8
SOT-23-8
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.