Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC,M8
CA3130MZ
IC OPAMP GP 1 CIRCUIT 8SOIC
Renesas Electronics Corporation
14,274
In Stock
1 : $3.37000
Tube
-
Tube
ActiveGeneral Purpose1-30V/µs15 MHz5 pA8 mV10mA45 mA5 V16 V-55°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
14-DPIP
MCP6024-E/P
IC OPAMP GP 4 CIRCUIT 14DIP
Microchip Technology
673
In Stock
1 : $2.72000
Tube
-
Tube
ActiveGeneral Purpose4Rail-to-Rail7V/µs10 MHz1 pA250 µV1mA (x4 Channels)30 mA2.5 V5.5 V-40°C ~ 125°C (TA)Through Hole14-DIP (0.300", 7.62mm)14-PDIP
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.