Instrumentation, OP Amps, Buffer Amps

Results: 7
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
Current SenseDifferentialJ-FETTransimpedanceVoltage FeedbackZero-Drift
Output Type
-DifferentialDifferential, Rail-to-RailRail-to-Rail
Slew Rate
0.4V/µs2V/µs1400V/µs1500V/µs1600V/µs-
Gain Bandwidth Product
3 MHz520 MHz850 MHz2.7 GHz
-3db Bandwidth
1.5 kHz2.5 kHz620 MHz765 MHz900 MHz
Current - Input Bias
1 pA25 pA10 µA15 µA35 µA
Voltage - Input Offset
0.1 µV0.5 µV10 µV100 µV150 µV1.25 mV
Current - Supply
120µA780µA800µA10.1mA15.5mA21mA26.5mA
Current - Output / Channel
100 mA110 mA250 mA
Voltage - Supply Span (Min)
2.5 V2.7 V2.85 V3.3 V6 V
Voltage - Supply Span (Max)
3.3 V3.6 V5.4 V5.5 V6 V13 V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-WDFN Exposed Pad8-WFDFN Exposed Pad10-TFSOP, 10-MSOP (0.118", 3.00mm Width)16-VFQFN Exposed PadSOT-23-6 Thin, TSOT-23-6
Supplier Device Package
8-SON (3x3)8-TDFN (3x3)8-WSON (3x3)8-uMAX/uSOP10-uMAX/uSOP16-VQFN (3x3)TSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
PCA9515ADRGR
OPA818IDRGR
IC OPAMP JFET 1 CIRCUIT 8SON
Texas Instruments
1,444
In Stock
1 : $7.82000
Cut Tape (CT)
3,000 : $4.27381
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET1-1400V/µs2.7 GHz765 MHz25 pA1.25 mV26.5mA110 mA6 V13 V-40°C ~ 125°C (TA)--Surface Mount8-WFDFN Exposed Pad8-SON (3x3)
TSOT-23-6
LTC2050HS6#TRMPBF
IC OPAMP ZER-DRIFT 1CIR TSOT23-6
Analog Devices Inc.
608
In Stock
1 : $4.68000
Cut Tape (CT)
500 : $2.93404
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZero-Drift1Rail-to-Rail2V/µs3 MHz-25 pA0.5 µV800µA-2.7 V6 V-40°C ~ 125°C--Surface MountSOT-23-6 Thin, TSOT-23-6TSOT-23-6
8-WSON
LMH6629SD/NOPB
IC VOLTAGE FEEDBACK 1 CIRC 8WSON
Texas Instruments
11,858
In Stock
1 : $6.36000
Cut Tape (CT)
1,000 : $3.36108
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage Feedback1-1600V/µs-900 MHz15 µA150 µV15.5mA250 mA2.7 V5.5 V-40°C ~ 125°C--Surface Mount8-WFDFN Exposed Pad8-WSON (3x3)
16,252
In Stock
1 : $3.21000
Cut Tape (CT)
2,500 : $1.61196
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCurrent Sense1---1.5 kHz35 µA10 µV120µA-2.5 V3.6 V-40°C ~ 125°C--Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-uMAX/uSOP
2,465
In Stock
1 : $6.40000
Cut Tape (CT)
2,500 : $3.21049
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTransimpedance1Differential-520 MHz---21mA-3.3 V3.3 V-40°C ~ 85°C--Surface Mount8-WDFN Exposed Pad8-TDFN (3x3)
16-VFQFN
THS4541QWRGTRQ1
IC OPAMP DIFF 1 CIRCUIT 16VQFN
Texas Instruments
1,815
In Stock
1 : $7.61000
Cut Tape (CT)
3,000 : $4.15565
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDifferential1Differential, Rail-to-Rail1500V/µs850 MHz620 MHz10 µA100 µV10.1mA100 mA2.7 V5.4 V-40°C ~ 125°C (TA)AutomotiveAEC-Q100Surface Mount16-VFQFN Exposed Pad16-VQFN (3x3)
126
In Stock
1 : $5.33000
Tube
-
Tube
ActiveCurrent Sense1-0.4V/µs-2.5 kHz1 pA0.1 µV780µA-2.85 V5.5 V-40°C ~ 85°C--Surface Mount10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-uMAX/uSOP
Showing
of 7

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.