Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,835 In Stock | 1 : $3.48000 Cut Tape (CT) 2,000 : $1.74898 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power | 2 | Rail-to-Rail | 3.4V/µs | 2.1 MHz | 3.5 nA | 1 mV | 4mA (x2 Channels) | 750 mA | 4.5 V | 16 V | -40°C ~ 125°C (TA) | Surface Mount | 14-PowerTSSOP (0.173", 4.40mm Width) | 14-HTSSOP | |||
0 In Stock Check Lead Time | 1 : $3.87000 Tube | - | Tube | Active | Differential | 1 | Differential, Rail-to-Rail | 390V/µs | 27 MHz | 200 nA | 100 µV | 250µA | - | 2.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |