Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
LMV321IDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
42,840
In Stock
9,000
Factory
1 : $0.80000
Cut Tape (CT)
3,000 : $0.31047
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail1V/µs1 MHz15 nA1.7 mV130µA160 mA2.7 V5.5 V-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
SOT23-5
LMV321RILT
IC OPAMP GP 1 CIRCUIT SOT23-5
STMicroelectronics
36,859
In Stock
1 : $0.85000
Cut Tape (CT)
3,000 : $0.33045
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.45V/µs1.3 MHz16 nA100 µV162µA48 mA2.7 V6 V-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
26,616
In Stock
1 : $2.86000
Cut Tape (CT)
2,500 : $1.45500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail1.6V/µs6.5 MHz1 pA0.1 µV600µA40 mA2.7 V5.5 V-40°C ~ 125°CSurface MountSOT-23-6SOT-6
Showing
1 - 3
of 3

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.