Instrumentation, Op Amps, Buffer Amps

Results: 9
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-e-trim™LT®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
General PurposeInstrumentationZero-Drift
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
0.8V/µs1V/µs2V/µs4V/µs4.5V/µs5V/µs20V/µs
Gain Bandwidth Product
400 kHz1.1 MHz2 MHz2.5 MHz10 MHz
-3db Bandwidth
825 kHz2.5 MHz
Current - Input Bias
5 pA10 pA30 pA100 pA160 pA500 pA3 nA
Voltage - Input Offset
1 µV5 µV6 µV20 µV60 µV300 µV
Current - Supply
90µA (x2 Channels)120µA (x2 Channels)415µA (x2 Channels)850µA900µA1mA3mA (x2 Channels)
Current - Output / Channel
11 mA18 mA20 mA30 mA65 mA80 mA
Voltage - Supply Span (Min)
2.7 V3 V4 V4.5 V4.6 V10 V
Voltage - Supply Span (Max)
5 V30 V36 V40 V
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-WFDFN Exposed PadSC-74A, SOT-753
Supplier Device Package
8-MSOP8-SOIC8-WSON (2x2)SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-WSON
OPA2990IDSGR
IC OPAMP GP 2 CIRCUIT 8WSON
Texas Instruments
29,625
In Stock
1 : $1.41000
Cut Tape (CT)
3,000 : $0.80625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
4.5V/µs
1.1 MHz
-
10 pA
300 µV
120µA (x2 Channels)
80 mA
2.7 V
40 V
-40°C ~ 125°C (TA)
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
SOT753
OPA192IDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
9,490
In Stock
1 : $3.25000
Cut Tape (CT)
3,000 : $1.55829
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
20V/µs
10 MHz
-
5 pA
5 µV
1mA
65 mA
4.5 V
36 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SOIC
OPA2188AIDR
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Texas Instruments
2,173
In Stock
1 : $3.87000
Cut Tape (CT)
2,500 : $1.34492
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
2
Rail-to-Rail
0.8V/µs
2 MHz
-
160 pA
6 µV
415µA (x2 Channels)
18 mA
4 V
36 V
-40°C ~ 105°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TO-223-5 Top View
AD8628ARTZ-REEL7
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Analog Devices Inc.
6,140
In Stock
1 : $4.79000
Cut Tape (CT)
3,000 : $1.67565
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
1V/µs
2.5 MHz
2.5 MHz
30 pA
1 µV
850µA
30 mA
2.7 V
5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 SOIC
AD8672ARZ-REEL7
IC OPAMP GP 2 CIRCUIT 8SOIC
Analog Devices Inc.
7,637
In Stock
1 : $7.62000
Cut Tape (CT)
1,000 : $3.16785
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
4V/µs
10 MHz
-
3 nA
20 µV
3mA (x2 Channels)
20 mA
10 V
36 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD8672ARZ-REEL
IC OPAMP GP 2 CIRCUIT 8SOIC
Analog Devices Inc.
2,200
In Stock
1 : $7.62000
Cut Tape (CT)
2,500 : $3.01250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
4V/µs
10 MHz
-
3 nA
20 µV
3mA (x2 Channels)
20 mA
10 V
36 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD8221ARZ
IC INST AMP 1 CIRCUIT 8SOIC
Analog Devices Inc.
822
In Stock
1 : $10.27000
Tube
-
Tube
Active
Instrumentation
1
-
2V/µs
-
825 kHz
500 pA
60 µV
900µA
18 mA
4.6 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
OPA2188AID
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Texas Instruments
294
In Stock
1 : $4.55000
Tube
-
Tube
Active
Zero-Drift
2
Rail-to-Rail
0.8V/µs
2 MHz
-
160 pA
6 µV
415µA (x2 Channels)
18 mA
4 V
36 V
-40°C ~ 105°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 MSOP
LT6020HMS8#PBF
IC OPAMP GP 2 CIRCUIT 8MSOP
Analog Devices Inc.
1,749
In Stock
1 : $6.82000
Tube
Tube
Active
General Purpose
2
Rail-to-Rail
5V/µs
400 kHz
-
100 pA
5 µV
90µA (x2 Channels)
11 mA
3 V
30 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 9

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.