Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
447 In Stock | 1 : $8.91000 Tube | - | Tube | Active | Isolation | 1 | - | - | 1 MHz | 30 µA | 10 µV | 5.9mA | 14 mA | 3 V | 5.5 V | -55°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | ||
2,289 In Stock | 1 : $1.28000 Cut Tape (CT) 3,000 : $0.34023 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 6.5V/µs | 10 MHz | 0.5 pA | 300 µV | 538µA (x2 Channels) | 50 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 |