Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-VSSOP
OPA2314AIDGKR
IC CMOS 2 CIRCUIT 8VSSOP
Texas Instruments
0
In Stock
1 : $1.66000
Cut Tape (CT)
2,500 : $0.79500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS2Rail-to-Rail1.5V/µs3 MHz0.2 pA500 µV150µA (x2 Channels)20 mA1.8 V5.5 V-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VSSOP
8-VSSOP
TLV9002IDGKT
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
0
In Stock
1 : $1.28000
Cut Tape (CT)
250 : $0.83412
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail2V/µs1 MHz5 pA400 µV60µA40 mA1.8 V5.5 V-40°C ~ 125°C (TA)Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VSSOP
8-VSSOP
TLV9002IDGKR
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
0
In Stock
1 : $0.66000
Cut Tape (CT)
2,500 : $0.25514
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail2V/µs1 MHz5 pA400 µV60µA40 mA1.8 V5.5 V-40°C ~ 125°C (TA)Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VSSOP
Showing
1 - 3
of 3

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.