Instrumentation, Op Amps, Buffer Amps

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ADG2404BCPZ-REEL7
AD8624ACPZ-R7
IC OPAMP GP 4 CIRCUIT 16LFCSP
Analog Devices Inc.
1,500
In Stock
1 : $11.50000
Cut Tape (CT)
1,500 : $5.52500
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
4
Rail-to-Rail
0.48V/µs
560 kHz
45 pA
10 µV
215µA (x4 Channels)
40 mA
5 V
30 V
-40°C ~ 125°C
Surface Mount
16-WQFN Exposed Pad, CSP
16-LFCSP-WQ (4x4)
ADG2404BCPZ-REEL7
AD8624ACPZ-R2
IC OPAMP GP 4 CIRCUIT 16LFCSP
Analog Devices Inc.
2,029
In Stock
1 : $18.02000
Cut Tape (CT)
250 : $10.00000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
4
Rail-to-Rail
0.48V/µs
560 kHz
45 pA
10 µV
215µA (x4 Channels)
40 mA
5 V
30 V
-40°C ~ 125°C
Surface Mount
16-WQFN Exposed Pad, CSP
16-LFCSP-WQ (4x4)
ADG2404BCPZ-REEL7
AD8624ACPZ-RL
IC OPAMP GP 4 CIRCUIT 16LFCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
5,000 : $5.52500
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Standard
4
Rail-to-Rail
0.48V/µs
560 kHz
45 pA
10 µV
215µA (x4 Channels)
40 mA
5 V
30 V
-40°C ~ 125°C
Surface Mount
16-WQFN Exposed Pad, CSP
16-LFCSP-WQ (4x4)
Showing
of 3

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.