Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
DifferentialJ-FETVoltage Feedback
Number of Circuits
12
Output Type
-DifferentialRail-to-Rail
Slew Rate
15V/µs250V/µs1400V/µs
Gain Bandwidth Product
9.2 MHz2.7 GHz
-3db Bandwidth
7 MHz180 MHz765 MHz
Current - Input Bias
25 pA200 nA1.2 µA
Voltage - Input Offset
10 µV140 µV1.25 mV
Current - Supply
950µA1mA (x2 Channels)26.5mA
Current - Output / Channel
31 mA80 mA110 mA
Voltage - Supply Span (Min)
2.7 V3 V6 V
Voltage - Supply Span (Max)
11 V13 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-WFDFN Exposed Pad10-VFDFN Exposed Pad, CSP
Supplier Device Package
8-SON (3x3)8-VSSOP10-LFCSP-WD (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-VSSOP
THP210DGKR
DIFFERENTIAL AMPLIFIER 1 CIRCUIT
Texas Instruments
1,555
In Stock
1 : $3.45000
Cut Tape (CT)
2,500 : $1.85304
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential
1
Differential
15V/µs
9.2 MHz
7 MHz
200 nA
10 µV
950µA
31 mA
3 V
36 V
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
PCA9515ADRGR
OPA818IDRGT
IC OPAMP JFET 1 CIRCUIT 8SON
Texas Instruments
416
In Stock
1 : $8.96000
Cut Tape (CT)
250 : $5.65464
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
1
-
1400V/µs
2.7 GHz
765 MHz
25 pA
1.25 mV
26.5mA
110 mA
6 V
13 V
-40°C ~ 125°C (TA)
Surface Mount
8-WFDFN Exposed Pad
8-SON (3x3)
10-LFCSP-WD
ADA4807-2ACPZ-R2
IC OPAMP VFB 2 CIRCUIT 10LFCSP
Analog Devices Inc.
1,353
In Stock
1 : $7.81000
Cut Tape (CT)
250 : $3.64876
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
2
Rail-to-Rail
250V/µs
-
180 MHz
1.2 µA
140 µV
1mA (x2 Channels)
80 mA
2.7 V
11 V
-40°C ~ 125°C
Surface Mount
10-VFDFN Exposed Pad, CSP
10-LFCSP-WD (3x3)
Showing
of 3

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.