Instrumentation, Op Amps, Buffer Amps

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD 123-5
INA281B2IDBVR
IC CURR SENSE 1 CIRCUIT SOT23-5
Texas Instruments
2,248
In Stock
1 : $2.25000
Cut Tape (CT)
3,000 : $1.02674
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
2.5V/µs
1.3 MHz
20 µA
55 µV
1.5mA
-
2.7 V
20 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-VSSOP
LMV358AIDGKR
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
16,275
In Stock
1 : $0.17000
Cut Tape (CT)
2,500 : $0.06810
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
1.7V/µs
1 MHz
10 pA
1 mV
70µA (x2 Channels)
40 mA
2.5 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
SN74ACT32DR
LMV324AQDRQ1
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
5,737
In Stock
1 : $0.89000
Cut Tape (CT)
2,500 : $0.41636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Rail-to-Rail
1.7V/µs
1 MHz
10 pA
1 mV
70µA (x4 Channels)
40 mA
2.5 V
5.5 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Showing
of 3

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.