Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
770 In Stock | 1 : $2.31000 Tube | Tube | Active | General Purpose | 1 | Rail-to-Rail | 30V/µs | 50 MHz | - | 6 pA | 200 µV | 6mA | 100 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
214 In Stock | 1 : $1.88000 Tube | Tube | Active | General Purpose | 1 | Rail-to-Rail | 10V/µs | 20 MHz | - | 5 pA | 200 µV | 2.5mA | 70 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,408 In Stock | 1 : $1.84000 Cut Tape (CT) 3,000 : $1.42500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 10V/µs | 20 MHz | - | 5 pA | 200 µV | 2.5mA | 70 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | |||
518 Marketplace | 79 : $3.81000 Bulk | Bulk | Active | Voltage Feedback | 4 | - | 1500V/µs | 220 MHz | 350 MHz | 2 µA | 200 µV | 6.5mA (x4 Channels) | 80 mA | 2.5 V | 11 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
159 Marketplace | 57 : $5.30000 Bulk | Bulk | Active | Current Feedback | 3 | - | 1600V/µs | 130 MHz | 130 MHz | 20 µA | 2 mV | 5mA (x3 Channels) | 60 mA | 4 V | 30 V | 0°C ~ 70°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
335 Marketplace | 85 : $3.55000 Bulk | - | Bulk | Active | Programmable Gain | 1 | Rail-to-Rail | 0.12V/µs | 560 kHz | 110 kHz | 2.5 nA | 25 µV | 130µA | 21 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
2,500 Marketplace | 156 : $1.93000 Bulk | - | Bulk | Active | Voltage Feedback | 1 | - | 1500V/µs | 220 MHz | 350 MHz | 2 µA | 200 µV | 6.5mA | - | 2.5 V | 11 V | 0°C ~ 70°C | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
1,935 Marketplace | 62 : $4.86000 Bulk | Bulk | Active | General Purpose | 4 | - | 70V/µs | 200 MHz | - | 40 nA | 100 µV | 3.7mA (x4 Channels) | 50 mA | 5 V | 10 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
770 Marketplace | 46 : $6.57000 Bulk | Bulk | Active | General Purpose | 4 | Rail-to-Rail | 0.005V/µs | 12 kHz | - | 25 pA | 200 µV | 1.9µA (x4 Channels) | 1.5 mA | 2.2 V | 36 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
1,978 Marketplace | 122 : $2.46000 Bulk | Bulk | Active | General Purpose | 1 | Rail-to-Rail | 0.05V/µs | 175 kHz | - | 2 nA | 300 µV | 135µA | 40 mA | 1.2 V | 10 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
962 Marketplace | 29 : $10.54000 Bulk | - | Bulk | Active | Differential | 1 | Differential, Rail-to-Rail | 1.5V/µs | 3.2 MHz | - | 2 pA | 250 µV | 700µA | 30 mA | 2.7 V | 11 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
190 Marketplace | 56 : $5.41000 Bulk | Bulk | Active | General Purpose | 2 | - | 7V/µs | 14 MHz | - | 50 nA | 150 µV | 1.8mA (x2 Channels) | 50 mA | 2.5 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
1,550 Marketplace | 48 : $6.31000 Bulk | Bulk | Active | General Purpose | 4 | Rail-to-Rail | 0.005V/µs | 12 kHz | - | 25 pA | 200 µV | 1.9µA (x4 Channels) | 1.5 mA | 2.2 V | 36 V | -40°C ~ 85°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
1,417 Marketplace | 49 : $6.14000 Bulk | - | Bulk | Active | General Purpose | 2 | Rail-to-Rail | 0.4V/µs | 1.2 MHz | - | 20 nA | 450 µV | 205µA (x2 Channels) | 40 mA | 2.5 V | 44 V | -40°C ~ 85°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
2,504 Marketplace | 158 : $1.90000 Bulk | - | Bulk | Active | Buffer | 1 | Rail-to-Rail | 50V/µs | 165 MHz | - | 23 µA | 2.5 µV | 20mA | 90 mA | 2.5 V | 12.6 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
114 Marketplace | 83 : $3.62000 Bulk | - | Bulk | Active | General Purpose | 1 | Rail-to-Rail | 0.2V/µs | 1.4 MHz | - | 100 pA | 20 µV | 200µA | 20 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
363 Marketplace | 82 : $3.66000 Bulk | - | Bulk | Active | General Purpose | 1 | Rail-to-Rail | 0.11V/µs | 350 kHz | - | 2 nA | 20 µV | 260µA | 20 mA | 2.7 V | 36 V | 0°C ~ 70°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
200 Marketplace | 98 : $3.08000 Bulk | Bulk | Active | General Purpose | 1 | Rail-to-Rail | 0.005V/µs | 12 kHz | - | 25 pA | 200 µV | 1.9µA | 1.5 mA | 2.2 V | 36 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
330 Marketplace | 33 : $9.37000 Bulk | Bulk | Active | Current Feedback | 4 | - | 700V/µs | - | 100 MHz | 10 µA | 3 mV | 6mA (x4 Channels) | 125 mA | 4 V | 30 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
4,193 Marketplace | 108 : $2.80000 Bulk | Bulk | Active | General Purpose | 1 | Rail-to-Rail | 2.2V/µs | 2.6 MHz | - | 250 nA | 1.6 mV | 750µA | 27 mA | 2.5 V | 18 V | -40°C ~ 85°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | |||
646 Marketplace | 81 : $3.72000 Bulk | Bulk | Active | General Purpose | 1 | Rail-to-Rail | 0.005V/µs | 12 kHz | - | 25 pA | 200 µV | 1.9µA | 1.5 mA | 2.2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
1,450 Marketplace | 21 : $14.66000 Bulk | Bulk | Active | General Purpose | 1 | - | 200V/µs | 500 MHz | - | 100 nA | 100 µV | 8mA | 26 mA | 10 V | 30 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
137 Marketplace | 38 : $8.00000 Bulk | Bulk | Active | General Purpose | 4 | Rail-to-Rail | 0.06V/µs | 200 kHz | - | 1 nA | 285 µV | 50µA (x4 Channels) | 25 mA | 2 V | 44 V | -40°C ~ 85°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
200 Marketplace | 44 : $6.90000 Bulk | Bulk | Active | General Purpose | 2 | Rail-to-Rail | 45V/µs | 45 MHz | - | 1.15 µA | 500 µV | 4.6mA (x2 Channels) | 70 mA | 2.7 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
685 Marketplace | 43 : $7.07000 Bulk | Bulk | Active | General Purpose | 2 | Rail-to-Rail | 0.4V/µs | 850 kHz | - | 100 pA | 25 µV | 850µA (x2 Channels) | 40 mA | 2.7 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |