Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
R @ 25°C
Tolerance
Current - Steady State Max
Diameter
Lead Spacing
Approval Agency
26,539
In Stock
1 : $3.19000
Bulk
Bulk
Active-±25%-0.591" (15.00mm)0.197" (5.00mm)-
B59219J130A20
B59219J0130A020
PTC RESETTABLE FUSE 560V 4DIP
EPCOS - TDK Electronics
2,392
In Stock
1 : $4.56000
Tray
Tray
Active100 Ohms±25%--0.394" (10.00mm)UR
5,233
In Stock
1 : $3.19000
Bulk
Bulk
Active120 Ohms±25%-0.591" (15.00mm)0.197" (5.00mm)-
B59755C0115A070
B59755C0115A070
PTC THERMISTOR C 755-A 115-A 70
EPCOS - TDK Electronics
3,407
In Stock
1 : $3.19000
Bulk
Bulk
Active-±25%1.4 A0.512" (13.00mm)1.378" (35.00mm)UR
B59750C0120A070
B59750C0120A070
PTC THERMISTOR C 750-A 120-A 70
EPCOS - TDK Electronics
376
In Stock
1 : $3.62000
Bulk
Bulk
Active-±25%---UR, VDE
B5921xJ0130A020
B59217J0130A020
HOUSED PTC THERMISTORS AS ICL, 4
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
1 : $4.72000
Tray
Tray
Active56 Ohms±25%--0.394" (10.00mm)UR
0
In Stock
Active
Bulk
Active33 Ohms±25%--0.394" (10.00mm)UR
0
In Stock
Active
Bulk
Active33 Ohms±25%--0.394" (10.00mm)UR
0
In Stock
Active
Bulk
Active22 Ohms±25%--0.394" (10.00mm)UR
0
In Stock
Active
Bulk
Active22 Ohms±25%--0.394" (10.00mm)UR
0
In Stock
Active
Bulk
Active22 Ohms±25%--0.394" (10.00mm)UR
0
In Stock
Active
Bulk
Active56 Ohms±25%--0.394" (10.00mm)UR
0
In Stock
Active
Bulk
Active56 Ohms±25%--0.394" (10.00mm)UR
0
In Stock
Active
Bulk
Active56 Ohms±25%--0.394" (10.00mm)UR
0
In Stock
Active
Bulk
Active100 Ohms±25%--0.394" (10.00mm)UR
0
In Stock
Active
Bulk
Active100 Ohms±25%--0.394" (10.00mm)UR
0
In Stock
Active
Bulk
Active100 Ohms±25%--0.394" (10.00mm)UR
Showing
of 17

Inrush Current Limiters (ICL)


Inrush Current Limiters (ICL) are designed to limit an initial large flow of electric charge that occurs when a device is first turned on. The Current steady state max range is from 100 mA to 80 A with the Resistance at Current ranging from 1 mOhms to 30.3 Ohms and a lead spacing range of 0.098” to 1.378”.